Phoenix Contact WP-G HF Series Black Polyamide 6 Cable Gland, PG7 Thread, IP66
- RS Stock No.:
- 518-786
- Mfr. Part No.:
- 3240888
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€111.43
(exc. VAT)
€137.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €111.43 | €2.229 |
*price indicative
- RS Stock No.:
- 518-786
- Mfr. Part No.:
- 3240888
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | PG7 | |
| Material | Polyamide 6 | |
| Colour | Black | |
| Series | WP-G HF | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size PG7 | ||
Material Polyamide 6 | ||
Colour Black | ||
Series WP-G HF | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL, VDE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable gland provides IP66 protection, ensuring resistance to dust and powerful water jets. Designed for straight installations, it functions efficiently within an ambient temperature range of -40 °C to 120 °C, making it reliable for various industrial uses.
Halogen free
PA material for screw connection
Related links
- Phoenix Contact WP-G HF Series Black Polyamide 6 Cable Gland IP66
- Phoenix Contact WP-G HF Series Black Polyamide 6 Cable Gland IP66
- Phoenix Contact WP-G HF Series Black Polyamide 6 Cable Gland IP66
- Phoenix Contact WP-G HF Series Black Polyamide 6 Cable Gland IP66
- Phoenix Contact WP-GR HF Series Black Polyamide 6 Cable Gland 6.5 mm max. IP68
- Phoenix Contact WP-G HF Series Black Polyamide 6 Cable Gland 29 mm max., IP66
- Phoenix Contact WP-G HF Series Black Polyamide 6 Cable Gland 16.5 mm max., IP66
- Phoenix Contact WP-G HF Series Black Polyamide 6 Cable Gland 12 mm max., IP66
