Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland, M12 Thread, 4 mm min., 7 mm max., IP66, IP68
- RS Stock No.:
- 520-312
- Mfr. Part No.:
- 1415148
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€134.93
(exc. VAT)
€165.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €134.93 | €13.493 |
*price indicative
- RS Stock No.:
- 520-312
- Mfr. Part No.:
- 1415148
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M12 | |
| Maximum Cable Diameter | 7mm | |
| Minimum Cable Diameter | 4mm | |
| Material | Nickel Plated Brass | |
| Colour | Silver | |
| Series | G-ESISEC | |
| IP Rating | IP66, IP68 | |
| Hazardous Area Certification | ATEX | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | ATEX, cUL, cULus, EAC Ex, GL, IECEx, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M12 | ||
Maximum Cable Diameter 7mm | ||
Minimum Cable Diameter 4mm | ||
Material Nickel Plated Brass | ||
Colour Silver | ||
Series G-ESISEC | ||
IP Rating IP66, IP68 | ||
Hazardous Area Certification ATEX | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals ATEX, cUL, cULus, EAC Ex, GL, IECEx, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Gland is meticulously designed for applications in hazardous environments, offering both durability and safety. Constructed from high quality brass with a nickel plated finish, it ensures robust performance in demanding conditions. The Ex rated articulation is ideal for external cable diameters between 4 mm and 7 mm, making it a versatile choice for a range of industrial settings. Engineered to provide superior shielding, this product effectively protects connections against environmental challenges, ensuring longevity and reliability. Its user friendly assembly process simplifies installation, while the degree of protection up to IP68 guarantees exceptional performance, even under pressure.
Simple assembly process saves time during installations and maintenance
Ex rated for high safety standards suitable for use in explosive atmospheres
Durable brass construction ensures long lasting resilience and performance
Compatible with a wide range of external cable diameters for enhanced versatility
Low maintenance requirements make it an efficient choice for industrial applications
Complies with stringent approval standards for added peace of mind
Related links
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 34 mm min. IP66, IP68
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 13 mm min. IP66, IP68
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 16 mm min. IP68, IP66
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 6 mm min. IP68, IP66
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 5 mm min. IP68, IP66
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 10 mm min. IP68,
- Phoenix Contact G-ESIS Series Silver Nickel Plated Brass Cable Gland 4 mm min. IP66, IP68
- Phoenix Contact G-INSEC Series Silver Nickel Plated Brass Cable Gland 4 mm min. IP68
