Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland, PG7 Thread, 6.5 mm min., 3 mm max., IP68
- RS Stock No.:
- 521-933
- Mfr. Part No.:
- 1411195
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€90.60
(exc. VAT)
€111.44
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €90.60 | €9.06 |
*price indicative
- RS Stock No.:
- 521-933
- Mfr. Part No.:
- 1411195
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | PG7 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 3mm | |
| Minimum Cable Diameter | 6.5mm | |
| Material | Nickel Plated Brass | |
| Colour | Brass | |
| Series | 1411 | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DNV TAE00003WY, EN 62444 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size PG7 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 3mm | ||
Minimum Cable Diameter 6.5mm | ||
Material Nickel Plated Brass | ||
Colour Brass | ||
Series 1411 | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DNV TAE00003WY, EN 62444 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact cable gland designed for EMC applications. It is made from nickel-plated brass, suitable for external cable diameters ranging from 3 mm to 6.5 mm. The gland provides shielding, features a Pg7 connecting thread, and comes in silver with an O-ring.
Color Brass color
Material Compression ring PA 6
Seal material O-ring Perbunan
Seal material Cable seal CR
Material for screw connection Brass, nickel-plated
Related links
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 26.2 mm min. IP68
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 8 mm min. IP68
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 14 mm min. IP68
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 20.9 mm min. IP68
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 26.3 mm min. IP68
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 8 mm min. IP68
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 38 mm min. IP66 IP69
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 44 mm min. IP69 IP66
