SIB WADI-TEC Series Grey Polyamide Cable Gland, M12 Thread, 3 mm min., 6 mm max., IP68
- RS Stock No.:
- 530-867
- Mfr. Part No.:
- Z6121200R
- Manufacturer:
- SIB
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 5 units)*
€5.60
(exc. VAT)
€6.89
(inc. VAT)
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 4 | €5.60 | €1.12 |
| 5 - 9 | €5.32 | €1.064 |
| 10 + | €5.06 | €1.012 |
*price indicative
- RS Stock No.:
- 530-867
- Mfr. Part No.:
- Z6121200R
- Manufacturer:
- SIB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SIB | |
| Product Type | Cable Gland | |
| Thread Size | M12 | |
| Maximum Cable Diameter | 6mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | WADI-TEC | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SIB | ||
Product Type Cable Gland | ||
Thread Size M12 | ||
Maximum Cable Diameter 6mm | ||
Minimum Cable Diameter 3mm | ||
Material Polyamide | ||
Colour Grey | ||
Series WADI-TEC | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
SIB WADI TEC Plastic Cable Glands With ISO thread
A range of SIB WADI Tec grey PA 6 cable glands with a rating of IP68.
Features and Benefits
One piece gland;Sealed;ISO Thread;Tough
Standards
EN 60423
Supplied with
Lock Nut
Related links
- SIB WADI-TEC Series Grey Polyamide 6 Cable Gland 3 mm min. IP68
- SIB WADI-TEC Series Metallic Nickel Plated Brass Cable Gland 3 mm min. IP68
- SIB WADI-TEC Series Metallic Nickel Plated Brass Cable Gland 3 mm min. IP68
- SIB WADI-TEC Series Grey Polyamide 6 Cable Gland 5.5 mm min. IP68
- SIB WADI-TEC Series Grey Polyamide 6 Cable Gland 15 mm min. IP68
- SIB WADI-TEC Series Grey Polyamide 6 Cable Gland 15 mm min. IP68
- SIB WADI-TEC Series Grey Polyamide 6 Cable Gland 9 mm min. IP68
- SIB WADI-TEC Series Grey Polyamide 6 Cable Gland 34 mm min. IP68
