SIB SIB-TEC Series Metallic Nickel Plated Brass Cable Gland, M25 Thread, 8 mm min., 16 mm max., IP68
- RS Stock No.:
- 530-902
- Mfr. Part No.:
- C5225000R
- Manufacturer:
- SIB
Get a bulk buy discount
Add 5 more to save €9.40
View bulk pricing optionsSubtotal (1 box of 5 units)*
€38.36
(exc. VAT)
€47.18
(inc. VAT)
In Stock
- Plus 39 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €38.36 | €7.672 | - |
| 5 - 9 | €36.48 | €7.296 | €9.40 |
| 10 + | €34.56 | €6.912 | €38.00 |
*price indicative
- RS Stock No.:
- 530-902
- Mfr. Part No.:
- C5225000R
- Manufacturer:
- SIB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SIB | |
| Product Type | Cable Gland | |
| Thread Size | M25 | |
| Maximum Cable Diameter | 16mm | |
| Minimum Cable Diameter | 8mm | |
| Material | Nickel Plated Brass | |
| Colour | Metallic | |
| Series | SIB-TEC | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SIB | ||
Product Type Cable Gland | ||
Thread Size M25 | ||
Maximum Cable Diameter 16mm | ||
Minimum Cable Diameter 8mm | ||
Material Nickel Plated Brass | ||
Colour Metallic | ||
Series SIB-TEC | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
SIB Sib-tec Ln M25 + Locknut
The SIB Sib-tec cable gland is a robust tool with an M25 thread size made from Polyamide 6 V2 material. It features a neoprene seal. It is ideal for applications in machines and devices.
Inclusions:
Locknut and nitrile 70 Sh A gasket.
Features and Benefits
Clamping diameter ranges between 11mm and 21mm
Fully insulated
Operating temperature from -40°C to 100°C
O-ring on external thread
Reducer seal insert
Sealed cable glands
Wide clamping range
Related links
- SIB SIB-TEC Series Metallic Nickel Plated Brass Cable Gland 8 mm min. IP68
- SIB SIB-TEC Series Metallic Nickel Plated Brass Cable Gland 4 mm min. IP68
- SIB SIB-TEC Series Metallic Nickel Plated Brass Cable Gland 11 mm min. IP68
- SIB SIB-TEC Series Metallic Nickel Plated Brass Cable Gland 11 mm min. IP68
- SIB SIB-TEC Series Metallic Nickel Plated Brass Cable Gland 6 mm min. IP68
- SIB SIB-TEC Series Metallic Nickel Plated Brass Cable Gland 7 mm min. IP68
- SIB SIB-TEC Series Metallic Nickel Plated Brass Cable Gland 15 mm min. IP68
- SIB SIB-TEC Series Metallic Nickel Plated Brass Cable Gland 16 mm min. IP68
