Hummel HSK-K Series Black Polyamide Cable Gland, PG13.5 Thread, IP68

Image representative of range

Subtotal (1 pack of 50 units)*

€30.86

(exc. VAT)

€37.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€30.86€0.617

*price indicative

RS Stock No.:
555-334
Distrelec Article No.:
304-54-381
Mfr. Part No.:
CG-HSK-K. BLACK PG7
Manufacturer:
Hummel
Find similar products by selecting one or more attributes.
Select all

Brand

Hummel

Product Type

Cable Gland

Thread Size

PG13.5

Material

Polyamide

Colour

Black

Series

HSK-K

IP Rating

IP68

Hazardous Area Certification

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

No

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy