Hummel Grey Polyamide Cable Gland, PG13.5 Thread, IP54

Image representative of range

Subtotal (1 pack of 50 units)*

€13.52

(exc. VAT)

€16.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€13.52€0.27

*price indicative

RS Stock No.:
555-483
Distrelec Article No.:
304-54-361
Mfr. Part No.:
1.201.1100.10
Manufacturer:
Hummel
Find similar products by selecting one or more attributes.
Select all

Brand

Hummel

Thread Size

PG13.5

Product Type

Cable Gland

Material

Polyamide

Colour

Grey

IP Rating

IP54

Hazardous Area Certification

No

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy