Phoenix Contact WP-G Series Silver Nickel Plated Brass Cable Gland, M32 Thread, 27.5 mm min., 36 mm max., IP65
- RS Stock No.:
- 556-403
- Mfr. Part No.:
- 3241063
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
€112.70
(exc. VAT)
€138.62
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €112.70 | €56.35 |
*price indicative
- RS Stock No.:
- 556-403
- Mfr. Part No.:
- 3241063
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M32 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 36mm | |
| Minimum Cable Diameter | 27.5mm | |
| Material | Nickel Plated Brass | |
| Colour | Silver | |
| Series | WP-G | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M32 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 36mm | ||
Minimum Cable Diameter 27.5mm | ||
Material Nickel Plated Brass | ||
Colour Silver | ||
Series WP-G | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Protective hose screw connection is a durable and reliable component designed for secure connections in cable management systems. It is made from high-quality brass, it provides excellent resistance to environmental factors and ensures long-lasting performance.
IP65 protection
Wrench size 43 mm
Thread type M32
Halogen free
ROHS and REACH compliant
Related links
- Phoenix Contact WP-G Series Silver Nickel Plated Brass Cable Gland 27.5 mm min. IP40
- Phoenix Contact WP-G Series Silver Nickel Plated Brass Cable Gland 27.5 mm min. IP65
- Phoenix Contact WP-G Series Silver Nickel Plated Brass Cable Gland 27.5 mm min. IP40
- Phoenix Contact WP-G Series Silver Nickel Plated Brass Cable Gland 15.5 mm min. IP65
- Phoenix Contact WP-G Series Silver Nickel Plated Brass Cable Gland 6 mm min. IP65
- Phoenix Contact WP-G Series Silver Nickel Plated Brass Cable Gland 11.5 mm min. IP65
- Phoenix Contact WP-G Series Silver Nickel Plated Brass Cable Gland 20.5 mm min. IP65
- Phoenix Contact WP-G Series Silver Nickel Plated Brass Cable Gland 20.5 mm min. IP65
