Phoenix Contact WP-GT Series Grey Polypropylene Cable Gland, PG29 Thread, 29 mm max., IP54
- RS Stock No.:
- 556-560
- Mfr. Part No.:
- 3241007
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 556-560
- Mfr. Part No.:
- 3241007
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | PG29 | |
| Maximum Cable Diameter | 29mm | |
| Material | Polypropylene | |
| Colour | Grey | |
| Series | WP-GT | |
| IP Rating | IP54 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 110°C | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size PG29 | ||
Maximum Cable Diameter 29mm | ||
Material Polypropylene | ||
Colour Grey | ||
Series WP-GT | ||
IP Rating IP54 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 110°C | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Rotatable cable gland is made from polypropylene (PP) and provides IP54 protection, ensuring resistance to dust and limited water ingress. It operates effectively within an ambient temperature range of -10 °C to 110 °C, making it ideal for moderate industrial applications.
Halogen free
HB flammability rating according to UL 94
Related links
- Phoenix Contact WP-GT Series Grey Polypropylene Cable Gland 29 mm max., IP54
- Phoenix Contact WP-GT Series Grey Polypropylene Cable Gland 16 mm max., IP54
- Phoenix Contact WP-GT Series Grey Polypropylene Cable Gland 7 mm max., IP54
- Phoenix Contact WP-GT Series Grey Polypropylene Cable Gland 22 mm max., IP54
- Phoenix Contact WP-GT Series Grey Polypropylene Cable Gland 16 mm max., IP54
- Phoenix Contact WP-G PP HF Series Grey Polypropylene Cable Gland 29 mm max. IP65
- Phoenix Contact WP-G HF Series Black Polyamide 6 Cable Gland 29 mm max., IP66
- Phoenix Contact WP-GT Series Brass Nickel Plated Brass Cable Gland 23 mm max., IP40
