Phoenix Contact Brass Nickel Plated Brass Cable Gland, PG29 Thread, 31 mm max., IP40
- RS Stock No.:
- 557-709
- Mfr. Part No.:
- 3241028
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 557-709
- Mfr. Part No.:
- 3241028
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | PG29 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 31mm | |
| Material | Nickel Plated Brass | |
| Colour | Brass | |
| IP Rating | IP40 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 250°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size PG29 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 31mm | ||
Material Nickel Plated Brass | ||
Colour Brass | ||
IP Rating IP40 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 250°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Rotatable cable gland is constructed from brass, offering IP40 protection against solid objects larger than 1 mm. It operates effectively within an ambient temperature range of -40 °C to 250 °C, making it suitable for high-temperature industrial applications.
Halogen free
Straight cable outlet
Related links
- Phoenix Contact Brass Nickel Plated Brass Cable Gland 31 mm max., IP40
- Phoenix Contact WP-G Series Silver Nickel Plated Brass Cable Gland 27.5 mm min. IP40
- Phoenix Contact Brass Nickel Plated Brass Cable Gland 23 mm max., IP40
- Phoenix Contact Brass Nickel Plated Brass Cable Gland 11 mm max., IP40
- Phoenix Contact Brass Nickel Plated Brass Cable Gland 18 mm max., IP40
- Phoenix Contact Brass Nickel Plated Brass Cable Gland 14 mm max., IP40
- Phoenix Contact Brass Nickel Plated Brass Cable Gland 11 mm max., IP40
- Phoenix Contact Brass Nickel Plated Brass Cable Gland 14 mm max., IP40
