SIB SIB-TEC Series Grey Polyamide Cable Gland, M12 Thread, 2.5 mm min., 6.5 mm max., IP68
- RS Stock No.:
- 564-822
- Mfr. Part No.:
- F7021200R
- Manufacturer:
- SIB
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 box of 5 units)*
€8.56
(exc. VAT)
€10.53
(inc. VAT)
In Stock
- 324 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €8.56 | €1.712 | - |
| 5 - 9 | €8.10 | €1.62 | 5% |
| 10 + | €7.72 | €1.544 | 9% |
*price indicative
- RS Stock No.:
- 564-822
- Mfr. Part No.:
- F7021200R
- Manufacturer:
- SIB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SIB | |
| Product Type | Cable Gland | |
| Thread Size | M12 | |
| Maximum Cable Diameter | 6.5mm | |
| Minimum Cable Diameter | 2.5mm | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | SIB-TEC | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SIB | ||
Product Type Cable Gland | ||
Thread Size M12 | ||
Maximum Cable Diameter 6.5mm | ||
Minimum Cable Diameter 2.5mm | ||
Material Polyamide | ||
Colour Grey | ||
Series SIB-TEC | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
SIB-TEC Plastic Cable Glands
A range of grey, standard SIB-TEC ISO plastic cable glands with a rating of IP68 for general purpose use.
Features and Benefits
Thread size from M12 to M50;Operating temperature range of -40°C to +100°C;Halogen free
Approvals
UL, CSA, VDE
Standards
EN 50262
Supplied with
Lock Nut
Related links
- SIB SIB-TEC Series Metallic Nickel Plated Brass Cable Gland 2.5 mm min. IP68
- SIB SIB-TEC Series Grey Polyamide 6 Cable Gland 2.5 mm min. IP68
- SIB SIB-TEC Series Blue Polyamide Cable Gland 4 mm min. IP68
- SIB SIB-TEC Series Black Polyamide Cable Gland 4 mm min. IP68
- SIB SIB-TEC Series Metallic Nickel Plated Brass Cable Gland 2.5 mm min. IP68
- SIB SIB-TEC Series Grey Polyamide 6 Cable Gland 2.5 mm min. IP68
- SIB SIB-TEC Series Grey Polyamide 6 Cable Gland 2.5 mm min. IP68
- SIB SIB-TEC Series Silver Stainless Steel Cable Gland 3.5 mm min. IP68
