SIB WADI-TEC Series Metallic Nickel Plated Brass Cable Gland, M20 Thread, 7 mm min., 10.5 mm max., IP68
- RS Stock No.:
- 564-961
- Mfr. Part No.:
- R1222040R
- Manufacturer:
- SIB
Subtotal (1 box of 5 units)*
€46.68
(exc. VAT)
€57.42
(inc. VAT)
Temporarily out of stock
- 14 unit(s) shipping from 30 March 2026
- Plus 11 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €46.68 | €9.336 |
*price indicative
- RS Stock No.:
- 564-961
- Mfr. Part No.:
- R1222040R
- Manufacturer:
- SIB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SIB | |
| Product Type | Cable Gland | |
| Thread Size | M20 | |
| Maximum Cable Diameter | 10.5mm | |
| Minimum Cable Diameter | 7mm | |
| Material | Nickel Plated Brass | |
| Colour | Metallic | |
| Series | WADI-TEC | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SIB | ||
Product Type Cable Gland | ||
Thread Size M20 | ||
Maximum Cable Diameter 10.5mm | ||
Minimum Cable Diameter 7mm | ||
Material Nickel Plated Brass | ||
Colour Metallic | ||
Series WADI-TEC | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
SIB WADI-TEC ISO Cable Glands for EMC protection
A range of IP68, nickel plated brass cable glands for EMC protection providing 360° contact from SIB.;The cable glands are available in thread sizes from M12 to M32 covering a range of different cable diameters.
Standards
EN 50262
Related links
- SIB SIB-TEC Series Metallic Nickel Plated Brass Cable Gland 7mm min. IP68
- SIB WADI-TEC ECEA GSE Series Metallic Nickel Plated Brass Cable Gland 6mm min. IP68
- SIB WADI-TEC Series Metallic Nickel Plated Brass Cable Gland 10mm min. IP68
- SIB WADI-TEC Series Metallic Nickel Plated Brass Cable Gland 4mm min. IP68
- SIB WADI-TEC Series Metallic Nickel Plated Brass Cable Gland 4mm min. IP68
- SIB WADI-TEC Series Metallic Nickel Plated Brass Cable Gland 13.5mm min. IP68
- SIB WADI-TEC Series Grey PA 6 Cable Gland 7mm min. IP68
- SIB SIB-TEC Series Metallic Nickel Plated Brass Cable Gland 7mm min. IP68
