SIB WADI-TEC Series Metallic Nickel Plated Brass Cable Gland, M20 Thread, 6 mm min., 10 mm max., IP68

Bulk discount available
View bulk pricing options

Subtotal (1 box of 5 units)*

€26.23

(exc. VAT)

€32.26

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Box(es)
Per Box
Per unit*
1 - 4€26.23€5.246
5 - 9€24.95€4.99
10 +€23.61€4.722

*price indicative

RS Stock No.:
564-955
Mfr. Part No.:
R0322040R
Manufacturer:
SIB
Find similar products by selecting one or more attributes.
Select all

Brand

SIB

Product Type

Cable Gland

Thread Size

M20

Maximum Cable Diameter

10mm

Minimum Cable Diameter

6mm

Material

Nickel Plated Brass

Colour

Metallic

Series

WADI-TEC

IP Rating

IP68

Locknut Included

Yes

Hazardous Area Certification

No

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-25°C

Standards/Approvals

No

COO (Country of Origin):
FR

SIB Metric Sealed WADI-TEC ECEA GSE Cable Glands


A range of SIB cable glands featuring Tefabloc seals and strain relief and thread-mounted O-ring.

Features and Benefits


IP68;Nickel Plated Brass;Operating temperature of -25°C to +100°C

Typical Applications


Machines and accessories

Standards

EN 60423

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy