Phoenix Contact Light Grey Polyamide Cable Gland, M20 Thread, 6 mm min., 13 mm max., IP68, IP69
- RS Stock No.:
- 567-236
- Mfr. Part No.:
- 1415174
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€19.20
(exc. VAT)
€23.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €19.20 | €1.92 |
*price indicative
- RS Stock No.:
- 567-236
- Mfr. Part No.:
- 1415174
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M20 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 13mm | |
| Minimum Cable Diameter | 6mm | |
| Material | Polyamide | |
| Colour | Light Grey | |
| IP Rating | IP68, IP69 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | cUL E179850, DIN EN 60529/IEC 60529, EN 60695-2-13, EN 62444, GOST-R POCC DE.A*98.H12052, UL E179850 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M20 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 13mm | ||
Minimum Cable Diameter 6mm | ||
Material Polyamide | ||
Colour Light Grey | ||
IP Rating IP68, IP69 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals cUL E179850, DIN EN 60529/IEC 60529, EN 60695-2-13, EN 62444, GOST-R POCC DE.A*98.H12052, UL E179850 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Gland offers a robust solution for the secure and reliable connection of cables with an external diameter ranging from 6 mm to 13 mm. Featuring a durable construction, this product is designed to protect against environmental factors, ensuring longevity and performance in various applications. Its lightweight and halogen free material make it suitable for a wide range of industrial environments while maintaining high safety standards. The bend protection sleeve enhances the integrity of the installation, giving added assurance of protection against mechanical strain. Rated IP68 and IP69, it withstands demanding conditions, including moist and dusty environments.
Designed for optimal strain relief and durability
Weatherproof sealing material ensures protection against harsh conditions
Halogen free construction promotes environmental safety
Meets stringent IP68 and IP69 standards for waterproofing
Lightweight design facilitates easy installation
Compatible with various cable sizes for versatile applications
Related links
- Lapp SKINTOP BS-M Series Light Grey Polyamide Cable Gland 6 mm min. IP68, IP69
- Phoenix Contact G-INTRO Series Black Polyamide Cable Gland 6 mm min. IP68, IP69
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 13 mm min. IP68, IP69
- Eaton xEffect Series Grey Polyamide Cable Gland 6 mm min. IP68
- HARTING Han CGM-Ex i Series Jet Black M20 Thread 12 mm max. IP69,
- Fibox GPA Series Light Grey Polyamide Cable Gland 8 mm min. IP68
- HARTING Han CGM-P Series Jet Black Polyamide Cable Gland 6 mm min. IP68 IP69K
- Phoenix Contact Black Polyamide Cable Gland 6 mm min. IP69, IP68
