Phoenix Contact Silver Polyamide Cable Gland, 3/4 in NPT Thread, 13 mm min., 18 mm max., IP68, IP66
- RS Stock No.:
- 567-329
- Mfr. Part No.:
- 1411154
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
€12.06
(exc. VAT)
€14.83
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €12.06 | €2.412 |
*price indicative
- RS Stock No.:
- 567-329
- Mfr. Part No.:
- 1411154
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | 3/4 in NPT | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 18mm | |
| Minimum Cable Diameter | 13mm | |
| Material | Polyamide | |
| Colour | Silver | |
| IP Rating | IP68, IP66 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL E199260 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size 3/4 in NPT | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 18mm | ||
Minimum Cable Diameter 13mm | ||
Material Polyamide | ||
Colour Silver | ||
IP Rating IP68, IP66 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL E199260 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable Gland is expertly designed to ensure secure and reliable cable entry in a range of applications. Constructed from high quality PA material, it is specifically suited for standard operations, with an external cable diameter capability of 13 mm to 18 mm. This product features a robust 3/4 inch NPT connecting thread, allowing for efficient integration into various systems. With a protective degree of IP68 and IP66, it is built to withstand challenging environmental conditions, making it an ideal choice for both indoor and outdoor use. Offering a sleek silver grey finish, this cable gland not only delivers exceptional functionality but also provides aesthetic appeal.
Flammability rating compliant with industry standards
Suitable for a wide operating temperature range
Aesthetic silver grey finish enhances device appearance
Environmentally compliant reflecting commitment to sustainability
Related links
- Phoenix Contact BM05 Series Silver Polyamide Cable Gland 13 mm min. IP68, IP66
- Alpha Wire FIT Wire Management Series Black Polyamide 6 Cable Gland 13 mm min. IP68,
- SIB SIB-TEC Series Blue Polyamide Cable Gland 12 mm min. IP68
- SIB SIB-TEC Series Black Polyamide Cable Gland 12 mm min. IP68
- Alpha Wire FIT Wire Management Series Metallic Metal Cable Gland 13 mm min. IP66, IP68
- Phoenix Contact Silver Polyamide Cable Gland 5 mm min. IP68, IP66
- Phoenix Contact Silver Polyamide Cable Gland 4 mm min. IP68, IP66
- Phoenix Contact Silver Polyamide Cable Gland 3 mm min. IP68, IP66
