WISKA TAILKITCONTRACTOR Series Silver Cable Gland, IP68
- RS Stock No.:
- 577-436
- Distrelec Article No.:
- 301-58-358
- Mfr. Part No.:
- TAILKITCONTRACTOR
- Manufacturer:
- WISKA
Image representative of range
Subtotal (1 unit)*
€404.94
(exc. VAT)
€498.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €404.94 |
*price indicative
- RS Stock No.:
- 577-436
- Distrelec Article No.:
- 301-58-358
- Mfr. Part No.:
- TAILKITCONTRACTOR
- Manufacturer:
- WISKA
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WISKA | |
| Product Type | Cable Gland | |
| Colour | Silver | |
| Series | TAILKITCONTRACTOR | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | NO | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WISKA | ||
Product Type Cable Gland | ||
Colour Silver | ||
Series TAILKITCONTRACTOR | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification NO | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Related links
- WISKA MSKV Series Silver Polyamide Cable Gland, IP68
- Lapp 5311 Series Silver Brass Cable Gland IP66 IP68
- SIB SIB-TEC Series Silver Stainless Steel Cable Gland 22 mm min. IP68
- SIB SIB-TEC Series Silver Stainless Steel Cable Gland 11 mm min. IP68
- WISKA EMSVG Series Silver Polyamide Cable Gland 13 mm min. IP68
- WISKA EVSSVG Series Silver Polyamide Cable Gland 16 mm min. IP68
- WISKA EMSKV Series Silver Polyamide Cable Gland 6 mm min. IP68
- WISKA EVSSVG Series Silver Polyamide Cable Gland 21 mm min. IP68
