Schneider Electric PanelSeT Series Grey Nickel Plated Brass Cable Gland Kit, M20 Thread, 6 mm min., 12 mm max., IP68

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
585-520
Mfr. Part No.:
NSYCGHF20
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cable Gland Kit

Thread Size

M20

Maximum Cable Diameter

12mm

Minimum Cable Diameter

6mm

Material

Nickel Plated Brass

Colour

Grey

Series

PanelSeT

IP Rating

IP68

Locknut Included

Yes

Hazardous Area Certification

No

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-20°C

Standards/Approvals

UL

COO (Country of Origin):
TR
The Schneider Electric Set of M20 cable glands and nuts designed for EMC applications. Composed of nickel-plated brass and CR (chloroprene) seals, these accessories provide robust protection and flame-retardant properties conforming to UL94 V2.

IP68 protection

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy