Phoenix Contact BM07 Series Silver Polyamide Cable Gland, M32 Thread, 18 mm min., 25 mm max., IP68, IP66
- RS Stock No.:
- 638-489
- Mfr. Part No.:
- 1424478
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
€9.84
(exc. VAT)
€12.10
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €9.84 | €1.968 |
*price indicative
- RS Stock No.:
- 638-489
- Mfr. Part No.:
- 1424478
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M32 | |
| Maximum Cable Diameter | 25mm | |
| Minimum Cable Diameter | 18mm | |
| Material | Polyamide | |
| Colour | Silver | |
| Series | BM07 | |
| IP Rating | IP68, IP66 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CSA 115116, cUL E199260, DNV TAE00003WX, UL 94V-2, UL E199260 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M32 | ||
Maximum Cable Diameter 25mm | ||
Minimum Cable Diameter 18mm | ||
Material Polyamide | ||
Colour Silver | ||
Series BM07 | ||
IP Rating IP68, IP66 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CSA 115116, cUL E199260, DNV TAE00003WX, UL 94V-2, UL E199260 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable Gland is designed for reliable and efficient cable entry in a variety of applications. Its robust construction ensures a secure fit for external cable diameters ranging from 18 mm to 25 mm, providing a standard solution suitable for various environments. Made from PA material, this product offers excellent resistance against environmental factors while ensuring ease of installation. The silver grey colour not only aligns with aesthetic requirements but also adheres to specified flammability ratings.
Designed for external cable diameters between 18 mm and 25 mm
Constructed from durable PA material for long lasting performance
Aesthetic silver grey finish complements a variety of applications
Supports easy installation with clear assembly guidelines
Meets stringent flammability standards for added safety
Engineered specifically for standard applications requiring reliable cable management
Related links
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 18 mm min. IP68, IP66
- Entrelec 1SNG Series Light Grey Polyamide 6 Cable Gland 18 mm min. IP68, IP66
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 18 mm min. IP69 IP66
- Hummel HSK-M Series Silver Nickel Plated Brass Cable Gland 18 mm min. IP68, IP69K
- Legrand Grey Polyamide Cable Gland 18 mm min. IP68
- Hummel HSK-K Series Grey Polyamide Cable Gland 18 mm min. IP68
- WISKA EVSSVG Series Silver Polyamide Cable Gland 13 mm min. IP68
- WISKA EMSVG Series Silver Polyamide Cable Gland 13 mm min. IP68
