Amphenol Industrial GuardXcel Series Silver Brass Cable Gland, M12 x 1.5 Thread, 3 mm min., 6.5 mm max., IP66, IP68

Image representative of range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€1.36

(exc. VAT)

€1.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€1.36-
10 - 24€1.258%
25 +€1.1316%

*price indicative

RS Stock No.:
802-319
Mfr. Part No.:
AIO-BMCSBC-0S
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Cable Gland

Thread Size

M12 x 1.5

Maximum Cable Diameter

6.5mm

Minimum Cable Diameter

3mm

Material

Brass

Colour

Silver

Series

GuardXcel

IP Rating

IP66, IP68

Locknut Included

No

Hazardous Area Certification

No

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-20°C

Standards/Approvals

UL514B

COO (Country of Origin):
TR
The Amphenol Industrial Cable gland offers robust lamellar clamping for reliable performance in industrial applications. It is specifically designed to endure harsh environments while providing secure sealing and excellent strain relief.

Constructed with nickel-plated brass for extended durability and corrosion resistance

Ingress protection rated at IP 68-5 bar and IP 66 for water and dust resistance

Features a wide operational temperature range from -20 °C to +100 °C for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy