Amphenol Industrial GuardXcel Series Grey Polyamide Cable Gland, PG 36 Thread, 22 mm min., 32 mm max., IP66, IP68
- RS Stock No.:
- 802-404
- Mfr. Part No.:
- AIO-BSCS-08
- Manufacturer:
- Amphenol Industrial
Image representative of range
Get a bulk buy discount
Add 10 more to save €1.60
View bulk pricing optionsSubtotal (1 unit)*
€1.92
(exc. VAT)
€2.36
(inc. VAT)
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €1.92 | - |
| 10 - 24 | €1.76 | €1.60 |
| 25 + | €1.60 | €8.00 |
*price indicative
- RS Stock No.:
- 802-404
- Mfr. Part No.:
- AIO-BSCS-08
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Cable Gland | |
| Thread Size | PG 36 | |
| Maximum Cable Diameter | 32mm | |
| Minimum Cable Diameter | 22mm | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | GuardXcel | |
| IP Rating | IP66, IP68 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | UL514B | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Cable Gland | ||
Thread Size PG 36 | ||
Maximum Cable Diameter 32mm | ||
Minimum Cable Diameter 22mm | ||
Material Polyamide | ||
Colour Grey | ||
Series GuardXcel | ||
IP Rating IP66, IP68 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals UL514B | ||
- COO (Country of Origin):
- TR
The Amphenol Industrial Cable gland features lamellar clamping for optimal strain relief. Designed for harsh industrial environments, it ensures a reliable seal while allowing for easy assembly in various applications.
Constructed from durable, high-quality polyamide for reliable performance
Ingress protection rated at IP 68-5 bar and IP 66 for reliable sealing against dust and moisture
Handles operating temperatures between -20 °C to +100 °C permanently
Related links
- Amphenol Industrial GuardXcel Series Light Grey Polyamide Cable Gland 22 mm min. IP66, IP68
- Amphenol Industrial GuardXcel Series Black Polyamide Cable Gland 22 mm min. IP66, IP68
- Amphenol Industrial GuardXcel Series Grey Polyamide Cable Gland 20 mm min. IP66, IP68
- Amphenol Industrial GuardXcel Series Light Grey Polyamide Cable Gland 20 mm min. IP66, IP68
- Amphenol Industrial GuardXcel Series Grey Polyamide Cable Gland 5 mm min. IP66, IP68
- Amphenol Industrial GuardXcel Series Grey Polyamide Cable Gland 34 mm min. IP66, IP68
- Amphenol Industrial GuardXcel Series Grey Polyamide Cable Gland 13 mm min. IP66, IP68
- Amphenol Industrial GuardXcel Series Grey Polyamide Cable Gland 10 mm min. IP66, IP68
