Amphenol Industrial GuardXcel Series Black Polyamide Cable Gland, PG 21 Thread, 9 mm min., 16 mm max., IP66, IP68
- RS Stock No.:
- 802-522
- Mfr. Part No.:
- AIO-BSCSR-26
- Manufacturer:
- Amphenol Industrial
Image representative of range
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€3.41
(exc. VAT)
€4.19
(inc. VAT)
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €3.41 | €0.682 | - |
| 5 - 9 | €3.13 | €0.626 | 8% |
| 10 + | €2.83 | €0.566 | 17% |
*price indicative
- RS Stock No.:
- 802-522
- Mfr. Part No.:
- AIO-BSCSR-26
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Cable Gland | |
| Thread Size | PG 21 | |
| Maximum Cable Diameter | 16mm | |
| Minimum Cable Diameter | 9mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | GuardXcel | |
| IP Rating | IP66, IP68 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | UL514B | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Cable Gland | ||
Thread Size PG 21 | ||
Maximum Cable Diameter 16mm | ||
Minimum Cable Diameter 9mm | ||
Material Polyamide | ||
Colour Black | ||
Series GuardXcel | ||
IP Rating IP66, IP68 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals UL514B | ||
- COO (Country of Origin):
- TR
The Amphenol Industrial Cable gland features lamellar clamping for optimal strain relief. Designed for harsh industrial environments, it ensures a reliable seal while allowing for easy assembly in various applications.
Constructed from durable, high-quality polyamide for reliable performance
Ingress protection rated at IP 68-5 bar and IP 66 for reliable sealing against dust and moisture
Handles operating temperatures between -20 °C to +100 °C permanently
Related links
- Amphenol Industrial GuardXcel Series Grey Polyamide Cable Gland 9 mm min. IP66, IP68
- Amphenol Industrial GuardXcel Series Light Grey Polyamide Cable Gland 9 mm min. IP66, IP68
- Amphenol Industrial GuardXcel Series Black Polyamide Cable Gland 13 mm min. IP66, IP68
- Amphenol Industrial GuardXcel Series Grey Polyamide Cable Gland 13 mm min. IP66, IP68
- Amphenol Industrial GuardXcel Series Light Grey Polyamide Cable Gland 13 mm min. IP66, IP68
- Amphenol Industrial GuardXcel Series Black Polyamide Cable Gland 5 mm min. IP66, IP68
- Amphenol Industrial GuardXcel Series Light Grey Polyamide Cable Gland 5 mm min. IP66, IP68
- Amphenol Industrial GuardXcel Series Black Polyamide Cable Gland 2 mm min. IP66, IP68
