Amphenol Industrial GuardXcel Series Light Grey Polyamide Cable Gland, No Thread Thread, 6 mm min., 12 mm max., IP66,
- RS Stock No.:
- 802-526
- Mfr. Part No.:
- AIO-BMCSOS-12
- Manufacturer:
- Amphenol Industrial
Image representative of range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€0.94
(exc. VAT)
€1.16
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €0.94 | - |
| 10 - 24 | €0.86 | 8% |
| 25 + | €0.78 | 17% |
*price indicative
- RS Stock No.:
- 802-526
- Mfr. Part No.:
- AIO-BMCSOS-12
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Thread Size | No Thread | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 12mm | |
| Minimum Cable Diameter | 6mm | |
| Material | Polyamide | |
| Colour | Light Grey | |
| Series | GuardXcel | |
| IP Rating | IP66, IP68 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL514B | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Thread Size No Thread | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 12mm | ||
Minimum Cable Diameter 6mm | ||
Material Polyamide | ||
Colour Light Grey | ||
Series GuardXcel | ||
IP Rating IP66, IP68 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL514B | ||
- COO (Country of Origin):
- TR
The Amphenol Industrial Snap-in gland is designed for standard industrial applications, providing reliable strain relief and sealing for cables in harsh environments. This robust accessory ensures optimal performance and protection against various environmental factors.
Made from high-quality polyamide for durability and resistance
Offers ingress protection rated at IP 68-5 Bar andIP66 for water and dust resistance
Supports operating temperatures between -20 °C to +100 °C permanently
Easy assembly facilitates efficient installation and maintenance
Related links
- Amphenol Industrial GuardXcel Series Light Grey Polyamide Cable Gland 7 mm min. IP66,
- Amphenol Industrial GuardXcel Series Light Grey Polyamide Cable Gland 5 mm min. IP66,
- Amphenol Industrial GuardXcel Series Light Grey Polyamide Cable Gland 11 mm min. IP66,
- Amphenol Industrial GuardXcel Series Light Grey Polyamide Cable Gland 19 mm min. IP66,
- Amphenol Industrial GuardXcel Series Light Grey Polyamide Cable Gland 15 mm min. IP66,
- Amphenol Industrial GuardXcel Series Light Grey Polyamide Cable Gland 6 mm min. IP66,
- Amphenol Industrial GuardXcel Series Grey Polyamide Cable Gland 6 mm min. IP66, IP68
- Amphenol Industrial GuardXcel Series Light Grey Polyamide Cable Gland 7 mm min. IP66,
