Amphenol Industrial GuardXcel Series Grey Polyamide Cable Gland, No Thread Thread, 11 mm min., 17 mm max., IP66, IP68

Image representative of range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€1.92

(exc. VAT)

€2.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€1.92-
10 - 24€1.768%
25 +€1.6016%

*price indicative

RS Stock No.:
802-534
Mfr. Part No.:
AIO-BMCSOS-EU-03
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Cable Gland

Thread Size

No Thread

Maximum Cable Diameter

17mm

Minimum Cable Diameter

11mm

Material

Polyamide

Colour

Grey

Series

GuardXcel

IP Rating

IP66, IP68

Locknut Included

No

Hazardous Area Certification

No

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Standards/Approvals

UL514B

COO (Country of Origin):
TR
The Amphenol Industrial Snap-in gland is designed for standard industrial applications, providing reliable strain relief and sealing for cables in harsh environments. This robust accessory ensures optimal performance and protection against various environmental factors.

Made from high-quality polyamide for durability and resistance

Offers ingress protection rated at IP 68-5 Bar andIP66 for water and dust resistance

Supports operating temperatures between -20 °C to +100 °C permanently

Easy assembly facilitates efficient installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy