Pflitsch Blue Polyamide Cable Gland, M16x1.5 Thread, 4 mm min., 11 mm max., IP68
- RS Stock No.:
- 834-691
- Mfr. Part No.:
- bg 216PA
- Manufacturer:
- Pflitsch
Image representative of range
Subtotal (1 bag of 5 units)*
€3.60
(exc. VAT)
€4.43
(inc. VAT)
New product - Preorder today
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €3.60 | €0.72 |
*price indicative
- RS Stock No.:
- 834-691
- Mfr. Part No.:
- bg 216PA
- Manufacturer:
- Pflitsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pflitsch | |
| Product Type | Cable Gland | |
| Thread Size | M16x1.5 | |
| Maximum Cable Diameter | 11mm | |
| Minimum Cable Diameter | 4mm | |
| Material | Polyamide | |
| Colour | Blue | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Pflitsch | ||
Product Type Cable Gland | ||
Thread Size M16x1.5 | ||
Maximum Cable Diameter 11mm | ||
Minimum Cable Diameter 4mm | ||
Material Polyamide | ||
Colour Blue | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- DE
The Unilite blueglobe gland designed for enhanced performance in environmentally sensitive conditions, offering robust sealing capabilities and strain relief, suitable for various cable sizes reaching optimal performance under extreme conditions.
Strain relief up to class B, meeting EN 62444 standards
IP 68 protection rating up to 15 bar ensures exceptional dust and water resistance
Constructed with Durable materials including nickel-plated brass and TPE for longevity
Radially symmetrical sealing design prevents cable damage from stress
Related links
- Unilite Blue Polyamide Cable Gland 4 mm min. IP68
- Unilite Blue Stainless Steel Cable Gland 4 mm min. IP68
- Unilite Blue Nickel Plated Brass Cable Gland 4 mm min. IP68
- Unilite Blue Polyamide Cable Gland 7 mm min. IP68
- Unilite Blue Polyamide Cable Gland 6 mm min. IP68
- Unilite Blue Nickel Plated Brass Cable Gland 11 mm min. IP68
- Unilite LevelEx Series Brown Nickel Plated Brass Cable Gland 7 mm min. 66
- Unilite LevelEx Series Brown Stainless Steel Cable Gland 7 mm min. 66
