Pflitsch UNI Series Light Grey Polycarbonate Cable Gland Base, M32 x 1.5 Thread, 26.9 mm max., 67
- RS Stock No.:
- 834-696
- Mfr. Part No.:
- USG 23255 PC
- Manufacturer:
- Pflitsch
Image representative of range
Subtotal (1 bag of 10 units)*
€122.57
(exc. VAT)
€150.76
(inc. VAT)
New product - Preorder today
- Shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €122.57 | €12.257 |
*price indicative
- RS Stock No.:
- 834-696
- Mfr. Part No.:
- USG 23255 PC
- Manufacturer:
- Pflitsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pflitsch | |
| Product Type | Cable Gland Base | |
| Thread Size | M32 x 1.5 | |
| Maximum Cable Diameter | 26.9mm | |
| Material | Polycarbonate | |
| Colour | Light Grey | |
| Series | UNI | |
| IP Rating | 67 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Pflitsch | ||
Product Type Cable Gland Base | ||
Thread Size M32 x 1.5 | ||
Maximum Cable Diameter 26.9mm | ||
Material Polycarbonate | ||
Colour Light Grey | ||
Series UNI | ||
IP Rating 67 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Unilite splittable gland provides a secure and efficient solution for guiding and sealing cables within enclosures, ensuring maximum durability and performance in various conditions.
Achieves IP 67 protection rating for effective sealing
Constructed from Durable polycarbonate, ensuring longevity
Operating temperature range of –20 °C to +80 °C for versatile use
Provides strain relief compliant with EN 62444 up to class B
Related links
- Unilite UNI Series Light Grey Polycarbonate Cable Gland Base 20.5 mm max., 67
- Unilite UNI Series Light Grey Polycarbonate Cable Gland Base 15 mm max., 67
- Unilite UNI Series Zinc Cable Gland Base 20.6 mm max., 67
- Unilite UNI Series Metallic Nickel Plated Brass Cable Gland 0.9 mm min. IP68
- Unilite UNI Series Metallic Nickel Plated Brass Cable Gland 3 mm min. IP68
- Unilite UNI Series Metallic Nickel Plated Brass Cable Gland 2.5 mm min. IP68
- Unilite UNI Series Metallic Nickel Plated Brass Cable Gland 4 mm min. IP68
- Unilite UNI Series Metallic Nickel Plated Brass Cable Gland 4 mm min. IP68
