Pflitsch UNI Series Metallic Nickel Plated Brass Cable Gland, M6 x 0.75 Thread, 2.5 mm min., 3 mm max., IP68
- RS Stock No.:
- 834-767
- Mfr. Part No.:
- 206dp 3
- Manufacturer:
- Pflitsch
Image representative of range
Subtotal (5 units, in bags of 5)*
€18.35
(exc. VAT)
€22.57
(inc. VAT)
New product - Preorder today
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €18.35 | €3.67 |
*price indicative
- RS Stock No.:
- 834-767
- Mfr. Part No.:
- 206dp 3
- Manufacturer:
- Pflitsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pflitsch | |
| Thread Size | M6 x 0.75 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 3mm | |
| Minimum Cable Diameter | 2.5mm | |
| Material | Nickel Plated Brass | |
| Colour | Metallic | |
| Series | UNI | |
| IP Rating | IP68 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 135°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | Type 4X | |
| Select all | ||
|---|---|---|
Brand Pflitsch | ||
Thread Size M6 x 0.75 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 3mm | ||
Minimum Cable Diameter 2.5mm | ||
Material Nickel Plated Brass | ||
Colour Metallic | ||
Series UNI | ||
IP Rating IP68 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 135°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals Type 4X | ||
- COO (Country of Origin):
- DE
The Unilite cable gland provides exceptional sealing and strain relief for various cable types, ensuring reliable performance in demanding environments.
Achieves protection ratings up to IP 68, suitable for harsh conditions
Constructed from high-quality materials, offering excellent chemical resistance
Versatile design accommodates multiple cable diameters and configurations
Includes integrated strain relief for enhanced cable stability
Related links
- SES Sterling A1 Series Metallic Nickel Plated Brass Cable Gland 2.5 mm min. IP68, IP69K
- Unilite UNI Series Metallic Nickel Plated Brass Cable Gland 3 mm min. IP68
- Unilite UNI Series Metallic Nickel Plated Brass Cable Gland 0.9 mm min. IP68
- Unilite UNI Series Metallic Nickel Plated Brass Cable Gland 4 mm min. IP68
- Unilite UNI Series Metallic Nickel Plated Brass Cable Gland 4 mm min. IP68
- SES Sterling A1 Series Metallic Nickel Plated Brass Cable Gland 2 mm min. IP68, IP69K
- SIB SIB-TEC Series Metallic Nickel Plated Brass Cable Gland 2.5 mm min. IP68
- SIB SIB-TEC Series Metallic Nickel Plated Brass Cable Gland 2.5 mm min. IP68
