Pflitsch UNI Series Metallic Nickel Plated Brass Cable Gland, M10 x 1.0 Thread, 4 mm min., 6.5 mm max., IP68
- RS Stock No.:
- 834-770
- Mfr. Part No.:
- 21049d 7/1
- Manufacturer:
- Pflitsch
Image representative of range
Subtotal (5 units, in bags of 5)*
€10.88
(exc. VAT)
€13.38
(inc. VAT)
New product - Preorder today
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €10.88 | €2.176 |
*price indicative
- RS Stock No.:
- 834-770
- Mfr. Part No.:
- 21049d 7/1
- Manufacturer:
- Pflitsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pflitsch | |
| Product Type | Cable Gland | |
| Thread Size | M10 x 1.0 | |
| Maximum Cable Diameter | 6.5mm | |
| Minimum Cable Diameter | 4mm | |
| Material | Nickel Plated Brass | |
| Colour | Metallic | |
| Series | UNI | |
| IP Rating | IP68 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | Type 4X | |
| Select all | ||
|---|---|---|
Brand Pflitsch | ||
Product Type Cable Gland | ||
Thread Size M10 x 1.0 | ||
Maximum Cable Diameter 6.5mm | ||
Minimum Cable Diameter 4mm | ||
Material Nickel Plated Brass | ||
Colour Metallic | ||
Series UNI | ||
IP Rating IP68 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals Type 4X | ||
- COO (Country of Origin):
- DE
The Unilite cable gland ensures secure cable entry with a robust sealing design, providing optimal protection against environmental factors. Its construction utilises high-quality materials, suitable for various installation conditions.
IP 68 rated, offering protection up to 10 bar pressure
Comes with a Durable o-ring MADE of HNBR for enhanced sealing
Constructed from nickel-plated brass ensuring longevity and corrosion resistance
Supports standard and long connection threads to accommodate diverse applications
Related links
- Unilite UNI Series Metallic Nickel Plated Brass Cable Gland 4 mm min. IP68
- Unilite UNI Series Metallic Nickel Plated Brass Cable Gland 3 mm min. IP68
- Unilite UNI Series Metallic Nickel Plated Brass Cable Gland 2.5 mm min. IP68
- Unilite UNI Series Metallic Nickel Plated Brass Cable Gland 0.9 mm min. IP68
- SES Sterling A1 Series Metallic Nickel Plated Brass Cable Gland 4 mm min. IP68, IP69K
- SIB WADI-TEC Series Metallic Nickel Plated Brass Cable Gland 4 mm min. IP68
- SIB WADI-TEC Series Metallic Nickel Plated Brass Cable Gland 4 mm min. IP68
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 3 mm min. IP68 IP69
