TE Connectivity Black Polyamide Cable Gland, NPT 3/8 Thread, 4 mm min., 8 mm max., IP69
- RS Stock No.:
- 835-046
- Mfr. Part No.:
- 2-2490541-1
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save €8.30
View bulk pricing optionsSubtotal (1 unit)*
€10.42
(exc. VAT)
€12.82
(inc. VAT)
In Stock
- 599 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €10.42 | - |
| 10 - 24 | €9.59 | €8.30 |
| 25 + | €8.64 | €44.50 |
*price indicative
- RS Stock No.:
- 835-046
- Mfr. Part No.:
- 2-2490541-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Gland | |
| Thread Size | NPT 3/8 | |
| Maximum Cable Diameter | 8mm | |
| Minimum Cable Diameter | 4mm | |
| Material | Polyamide | |
| Colour | Black | |
| IP Rating | IP69 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Gland | ||
Thread Size NPT 3/8 | ||
Maximum Cable Diameter 8mm | ||
Minimum Cable Diameter 4mm | ||
Material Polyamide | ||
Colour Black | ||
IP Rating IP69 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- TR
The TE Connectivity ventilation cable gland is a specialized component that provides a secure, sealed cable entry into enclosures while allowing controlled airflow and pressure equalization between the inside and outside of the enclosure.
Compact design 2-IN-1 product
IP68 and IP69 ingress protection
UL Compliance
Integrated ventilation feature for enhanced performance
Reduces maintenance cost
Related links
- TE Connectivity Light Grey Polyamide Cable Gland 4 mm min. IP69
- TE Connectivity Grey Polyamide Cable Gland 4 mm min. IP69
- TE Connectivity Black Polyamide Cable Gland 6 mm min. IP69
- TE Connectivity Black Polyamide Cable Gland 4 mm min. IP69
- TE Connectivity Grey Polyamide Cable Gland 6 mm min. IP69
- TE Connectivity Light Grey Polyamide Cable Gland 6 mm min. IP69
- TE Connectivity Black Polyamide Cable Gland 4 mm min. IP69
- TE Connectivity Black Polyamide Cable Gland 4 mm min. IP69
