Tower 62CG Series White Nylon Cable Gland, M25 x 1.5 Thread, 13 mm min., 18 mm max., IP68
- RS Stock No.:
- 873-919
- Mfr. Part No.:
- 62CG25W
- Manufacturer:
- Tower
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 873-919
- Mfr. Part No.:
- 62CG25W
- Manufacturer:
- Tower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tower | |
| Product Type | Cable Gland | |
| Thread Size | M25 x 1.5 | |
| Maximum Cable Diameter | 18mm | |
| Minimum Cable Diameter | 13mm | |
| Material | Nylon | |
| Colour | White | |
| Series | 62CG | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Standards/Approvals | BS EN 62444 | |
| Select all | ||
|---|---|---|
Brand Tower | ||
Product Type Cable Gland | ||
Thread Size M25 x 1.5 | ||
Maximum Cable Diameter 18mm | ||
Minimum Cable Diameter 13mm | ||
Material Nylon | ||
Colour White | ||
Series 62CG | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Standards/Approvals BS EN 62444 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Tower cable gland designed for use in harsh environments, providing strain relief and a secure seal when installing cabling into pre-drilled holes.
IP68 rated for protection against dust and water ingress
Supplied in packs of 10 with locknuts for easy installation
Complies with BS EN 60695-2-11:2014 for fire safety
Related links
- Tower 62CG Series Grey Nylon Cable Gland 13 mm min. IP68
- Tower 62CG Series Black Nylon Cable Gland 13 mm min. IP68
- Tower 62CG Series White Nylon Cable Gland 10 mm min. IP68
- Tower 62CG Series White Nylon Cable Gland 6 mm min. IP68
- Tower 62CG Series Black Nylon Cable Gland 10 mm min. IP68
- Tower 62CG Series Red Nylon Cable Gland 6 mm min. IP68
- Tower 62CG Series Red Nylon Cable Gland 10 mm min. IP68
- Tower 62CG Series Black Nylon Cable Gland 6 mm min. IP68
