RS Better World

Siemens SIRIUS ACT Series Black Plastic Cable Gland, 5 mm min., 12 mm max., IP66, IP67, IP69K

Subtotal (1 unit)*

€13.18

(exc. VAT)

€16.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.18

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
103-8571
Mfr. Part No.:
3SU1900-0HG10-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cable Gland

Maximum Cable Diameter

12mm

Minimum Cable Diameter

5mm

Material

Plastic

Colour

Black

Series

SIRIUS ACT

IP Rating

IP66, IP67, IP69K

Hazardous Area Certification

No

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

Declaration of conformity, General Product

Better World Product

Yes

Better World Claim

Extended Product Life, Low Carbon Manufacture

COO (Country of Origin):
CN

Siemens SIRIUS ACT Series Cable Gland, 5mm to 12mm Cable Diameter, Black - 3SU1900-0HG10-0AA0


This metric cable gland provides a secure entry for round cables into enclosures with one to three command points, designed for general industrial use in non-hazardous areas. It is a plastic component finished in black and intended to maintain enclosure protection against dust and high-pressure washdown. The product operates across a wide ambient range and is supplied with a hexagonal nut for panel mounting.

Features and Benefits:


• IP66, IP67, IP69K rating ensuring ingress protection in harsh environments
• Connects cable sheaths from 5 mm to 12 mm enabling versatile cable sizes
• Operational temperature range -25°C to 70°C supporting varied climates
• Lightweight 15 g construction simplifying handling and installation
• Plastic accessory reduces corrosion risk for standard industrial enclosures

Applications


• Suitable for control panel cable entry in manufacturing facilities
• Ideal for washdown areas requiring IP69K waterproof components
• Used with enclosures featuring one to three command points
• Can be used for retrofitting existing metric M20 threaded entries
• Compatible with needing a black external finish

What mounting hardware is supplied for panel installation?


A hexagonal nut is included for securing the gland to the enclosure.

How does the product perform in storage and transport conditions?


It tolerates temperatures between -40°C and +80°C during storage and transit.

What environmental impact data is available for the item?


Manufacturing, operation and end-of-life CO2 equivalents total 0.787 kg with component breakdowns recorded.

Is this suitable for use in certified hazardous areas?


It is not certified for hazardous area applications and is intended for general-purpose use.

What protection class is provided for enclosure installation?


The device achieves ingress protection classifications IP66, IP67 and IP69K.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy