Lapp SKINTOP MS-HF Series 50 Halogen Free Cable Gland, kit contents: 5 x Cable Gland, M12
- RS Stock No.:
- 136-8510
- Mfr. Part No.:
- 53112570
- Manufacturer:
- Lapp
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€27.96
(exc. VAT)
€34.39
(inc. VAT)
In Stock
- Plus 53 unit(s) shipping from 09 November 2026
- Plus 60 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 14 | €27.96 | €5.592 |
| 15 - 49 | €26.57 | €5.314 |
| 50 + | €26.00 | €5.20 |
*price indicative
- RS Stock No.:
- 136-8510
- Mfr. Part No.:
- 53112570
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Halogen Free Cable Gland | |
| Kit Contents | 5 x Cable Gland | |
| Number of Pieces | 50 | |
| Series | SKINTOP MS-HF | |
| Hazardous Area Certification | HL 3 | |
| Standards/Approvals | DIN EN 45545-2: 2016-02 & 2020-10, DIN EN 45545-3: 2013-08 | |
| Thread Size | M12 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Halogen Free Cable Gland | ||
Kit Contents 5 x Cable Gland | ||
Number of Pieces 50 | ||
Series SKINTOP MS-HF | ||
Hazardous Area Certification HL 3 | ||
Standards/Approvals DIN EN 45545-2: 2016-02 & 2020-10, DIN EN 45545-3: 2013-08 | ||
Thread Size M12 | ||
- COO (Country of Origin):
- DE
LAPP SKINTOP Series Cable Gland, M12 Thread size, 7mm Maximum Cable Diameter - 53112570
This cable gland is designed for universal applications, facilitating reliable connections in various environments. With a thread size of M12 and capable of accommodating cable diameters ranging from 3.5mm to 7mm, it ensures robust sealing and protection. Constructed from nickel-plated brass, this product is suitable for demanding conditions, exhibiting flame-retardant and halogen-free properties.
Features & Benefits
• IP68 rating guarantees protection against dust and water ingress
• Constructed from durable nickel-plated brass for longevity
• Flame-retardant materials provide enhanced safety
• Compact size makes it ideal for various installations
Applications
• Used in industrial installations for secure connections
• Ideal for underground tunnels requiring robust sealing
• Suitable for office buildings prioritising human safety
• Utilised in aeration systems to protect electronic components
• Effective in shipbuilding for safeguarding critical systems
What environmental conditions can this cable gland withstand?
It is designed to function effectively in extreme temperatures, ranging from -25°C in dynamic applications to +100°C. This makes it suitable for both indoor and outdoor use, even in harsh conditions.
How does the flame-retardant feature enhance safety?
The materials used are flame-retardant and halogen-free, which significantly reduces the risk of fire hazards. This ensures compliance with safety standards in sensitive installations such as railway vehicles and industrial settings.
What certification does it hold for hazardous areas?
It has been certified to Hazard Level HL3, ensuring that it meets stringent safety requirements for use in hazardous areas, particularly in railway applications.
Related links
- Lapp SKINTOP MS-HF Series 6 Halogen Free Cable Gland M12
- Lapp SKINTOP MS-HF Series 1 Halogen Free Cable Gland M32
- Lapp SKINTOP MS-HF Series Halogen Free Cable Gland M16
- Lapp SKINTOP MS-HF Series Halogen Free Cable Gland M20
- Lapp SKINTOP MS-HF Series 5 Halogen Free Cable Gland M32
- Lapp SKINTOP MS-HF Series 25 Halogen Free Cable Gland M25
- Lapp SKINTOP MS-HF Series 10 Halogen Free Cable Gland M25
- Lapp SKINTOP MS-HF Series Halogen Free Cable Gland M25
