SES Sterling A1 Series Metallic Nickel Plated Brass Cable Gland, PG9 Thread, 6 mm min., 8.8 mm max., IP68
- RS Stock No.:
- 161-4521
- Mfr. Part No.:
- A1009.52
- Manufacturer:
- SES Sterling
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-4521
- Mfr. Part No.:
- A1009.52
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Thread Size | PG9 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 8.8mm | |
| Minimum Cable Diameter | 6mm | |
| Material | Nickel Plated Brass | |
| Colour | Metallic | |
| Series | A1 | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Thread Size PG9 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 8.8mm | ||
Minimum Cable Diameter 6mm | ||
Material Nickel Plated Brass | ||
Colour Metallic | ||
Series A1 | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
Sealed metal cable gland IP68
A sealed metal cable gland with installation designed to be pull proof and dip water proof. Ideal for use with mobile devices with electrical connections.
Features and Benefits
The sleeve has extra mechanical protection and prevents cables from being cut;Adjustable anti-kink spout to fit the desired cable diameter
Standards
IP68
Related links
- SES Sterling A1 Series Metallic Nickel Plated Brass Cable Gland 6 mm min. IP68
- SES Sterling A1 Series Metallic Nickel Plated Brass Cable Gland 6 mm min. IP68
- SES Sterling A1 Series Metallic Nickel Plated Brass Cable Gland 3.8 mm min. IP68
- SES Sterling A1 Series Metallic Nickel Plated Brass Cable Gland 10.5 mm min. IP68
- SES Sterling A1 Series Metallic Nickel Plated Brass Cable Gland 8 mm min. IP68
- SES Sterling A1 Series Metallic Nickel Plated Brass Cable Gland 5.5 mm min. IP68
- SES Sterling A1 Series Metallic Nickel Plated Brass Cable Gland 8 mm min. IP68
- SES Sterling A1 Series Metallic Nickel Plated Brass Cable Gland 19 mm min. IP68
