Alpha Wire FIT Wire Management Series Slate Chloroprene Rubber, Polyamide Cable Gland, PG7 Thread, 3 mm min., 6.5 mm
- RS Stock No.:
- 172-2296
- Mfr. Part No.:
- PPC7 SL080
- Manufacturer:
- Alpha Wire
Get a bulk buy discount
Add 100 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€19.63
(exc. VAT)
€24.14
(inc. VAT)
In Stock
- 490 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 90 | €1.963 | €19.63 | - |
| 100 - 240 | €1.903 | €19.03 | 3% |
| 250 - 490 | €1.837 | €18.37 | 6% |
| 500 + | €1.777 | €17.77 | 9% |
*price indicative
- RS Stock No.:
- 172-2296
- Mfr. Part No.:
- PPC7 SL080
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Cable Gland | |
| Thread Size | PG7 | |
| Maximum Cable Diameter | 6.5mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Chloroprene Rubber, Polyamide | |
| Colour | Slate | |
| Series | FIT Wire Management | |
| IP Rating | IP66, IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | CSA, UL 514, UL 94V-2 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Cable Gland | ||
Thread Size PG7 | ||
Maximum Cable Diameter 6.5mm | ||
Minimum Cable Diameter 3mm | ||
Material Chloroprene Rubber, Polyamide | ||
Colour Slate | ||
Series FIT Wire Management | ||
IP Rating IP66, IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals CSA, UL 514, UL 94V-2 | ||
Belden FIT Wire Management Series Cable Gland, 6.5mm Maximum Cable Diameter, PG7 Thread size - PPC7 SL080
This cable gland is essential for secure cable management in various applications. Designed to accommodate cable diameters ranging from 3mm to 6.5mm, it effectively ensures a robust seal against moisture and contaminants, achieving IP66 and IP68 ratings. Constructed from high-quality materials, including chloroprene rubber and polyamide, this component is built to withstand extreme conditions with an operating temperature range of -20°C to +150°C.
Features & Benefits
• Flame retardant for enhanced safety in hazardous environments
• Waterproof design prevents ingress of water and dust
• Durable chloroprene rubber seal enhances longevity
• Polyamide body offers excellent mechanical strength
• Included locknut ensures secure fastening
• Available in a pack of ten for convenience
Applications
• Ideal for use in electrical and automation equipment
• Utilised in outdoor settings where moisture resistance is critical
• For industrial machinery requiring robust wiring solutions
• Suitable for sensitive electronics needing secure cable connections
What materials enhance the performance and durability of this component?
The body and cap are made from polyamide 6, which offers strong mechanical properties. The seal is made from chloroprene rubber, providing excellent resistance to environmental factors.
How does the IP rating improve its usability in various environments?
The IP66 and IP68 ratings signify that it is capable of withstanding high-pressure water jets and prolonged immersion, making it suitable for demanding industrial and outdoor applications.
What temperature range can this component withstand?
It can operate effectively in temperatures from -20°C to +150°C, making it suitable for various harsh conditions without compromising performance.
Is there a specific installation requirement for secure use?
Yes, the included locknut ensures that once installed, the gland remains firmly in place, safeguarding against loosening due to vibrations or movements in the application environment.
Can this component be used in flame-prone areas?
Yes, its flame retardant properties help ensure safety by reducing the risk of fire hazards in areas where flammable materials may be present.
Related links
- Alpha Wire FIT Wire Management Series Slate Chloroprene Rubber PG7 Thread 6.5 mm
- Alpha Wire FIT Wire Management Series Slate Chloroprene Rubber M12 Thread 6.5 mm
- Alpha Wire FIT Wire Management Series Black Polyamide 6 Cable Gland 3 mm min. IP66, IP68
- Alpha Wire FIT Wire Management Series Slate Chloroprene Rubber PG16 Thread 14 mm
- Alpha Wire FIT Wire Management Series Slate Chloroprene Rubber 3/4 in NPT Thread 18
- Alpha Wire FIT Wire Management Series Slate Chloroprene Rubber PG29 Thread 25 mm
- Alpha Wire FIT Wire Management Series Slate Chloroprene Rubber M25 Thread 18 mm
- Alpha Wire FIT Wire Management Series Slate Chloroprene Rubber 1/2 in NPT Thread 12
