Alpha Wire FIT Wire Management Series Metallic Metal Cable Gland, 1/2 in NPT Thread, 6 mm min., 12 mm max., IP66, IP68
- RS Stock No.:
- 175-3759
- Distrelec Article No.:
- 304-30-090
- Mfr. Part No.:
- MNPT1/2 NC080
- Manufacturer:
- Alpha Wire
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€164.28
(exc. VAT)
€202.06
(inc. VAT)
In Stock
- 270 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 90 | €16.428 | €164.28 |
| 100 - 240 | €15.902 | €159.02 |
| 250 - 490 | €15.377 | €153.77 |
| 500 + | €14.85 | €148.50 |
*price indicative
- RS Stock No.:
- 175-3759
- Distrelec Article No.:
- 304-30-090
- Mfr. Part No.:
- MNPT1/2 NC080
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Cable Gland | |
| Thread Size | 1/2 in NPT | |
| Maximum Cable Diameter | 12mm | |
| Minimum Cable Diameter | 6mm | |
| Material | Metal | |
| Colour | Metallic | |
| Series | FIT Wire Management | |
| IP Rating | IP66, IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Cable Gland | ||
Thread Size 1/2 in NPT | ||
Maximum Cable Diameter 12mm | ||
Minimum Cable Diameter 6mm | ||
Material Metal | ||
Colour Metallic | ||
Series FIT Wire Management | ||
IP Rating IP66, IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals UL | ||
Alpha Wire FIT Cable Gland, Metallic, IP66, IP68 - MNPT1/2 NC080OverviewThis cable gland by Alpha Wire ensures high-quality cable management with its metallic construction and self-extinguishing properties. With an IP66 and IP68 rating, it offers excellent protection against dust and water ingress. The FIT series design ensures a secure fit, making it ideal for various applications.Features and Benefits• Metallic material ensures durability• Self-extinguishing for safety• IP66 and IP68 rating for dust and water resistance• FIT series design for a secure fit• Suitable for cable diameters ranging from 6mm to 12mm• Operating temperature from -30°C to +150°CApplications• Ideal for use in industrial automation systems• Reliable for applications requiring high-temperature resistance• Suitable for electrical and mechanical installationsFAQs1. Can it withstand high temperatures?Yes, the cable gland can operate effectively in temperatures ranging from -30°C to +150°C.2. Will it provide a secure fit for cables of various diameters?The FIT series design ensures a secure fit for cable diameters ranging from 6mm to 12mm.3. Is it suitable for industrial automation systems?Yes, it is ideal for use in industrial automation systems due to its durability and reliable performance.
This cable gland by Alpha Wire ensures high-quality cable management with its metallic construction and self-extinguishing properties. With an IP66 and IP68 rating, it offers excellent protection against dust and water ingress. The FIT series design ensures a secure fit, making it ideal for various applications.
Features & Benefits
• Metallic material ensures durability
• Self-extinguishing for safety
• IP66 and IP68 rating for dust and water resistance
• FIT series design for a secure fit
• Suitable for cable diameters ranging from 6mm to 12mm
• Operating temperature from -30°C to +150°C
Applications
• Ideal for use in industrial automation systems
• Reliable for applications requiring high-temperature resistance
• Suitable for electrical and mechanical installations
Can it withstand high temperatures?
Yes, the cable gland can operate effectively in temperatures ranging from -30°C to +150°C.
Will it provide a secure fit for cables of various diameters?
The FIT series design ensures a secure fit for cable diameters ranging from 6mm to 12mm.
Is it suitable for industrial automation systems?
Yes, it is ideal for use in industrial automation systems due to its durability and reliable performance.
Related links
- Alpha Wire FIT Wire Management Series Metallic Metal Cable Gland 18 mm min. IP66, IP68
- Alpha Wire FIT Wire Management Series Metallic Metal Cable Gland 6 mm min. IP66, IP68
- Alpha Wire FIT Wire Management Series Metallic Metal Cable Gland 13 mm min. IP66, IP68
- Alpha Wire FIT Wire Management Series Metallic Metal Cable Gland 15 mm min. IP66, IP68
- Alpha Wire FIT Wire Management Series Metallic Metal Cable Gland 4 mm min. IP66, IP68
- Alpha Wire FIT Wire Management Series Metallic Metal Cable Gland 11 mm min. IP66, IP68
- Alpha Wire FIT Wire Management Series Metallic Metal Cable Gland 3 mm min. IP66, IP68
- Alpha Wire FIT Wire Management Series Metallic Metal Cable Gland 6 mm min. IP68, IP66
