Alpha Wire FIT Wire Management Series Black Polyamide 6 Cable Gland, M12 Thread, 3 mm min., 6.5 mm max., IP66, IP68
- RS Stock No.:
- 175-3770
- Distrelec Article No.:
- 304-30-091
- Mfr. Part No.:
- PMC12 BK080
- Manufacturer:
- Alpha Wire
Get a bulk buy discount
Add 100 more to save €7.50
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€23.92
(exc. VAT)
€29.42
(inc. VAT)
In Stock
- 2,530 unit(s) ready to ship from another location
- Plus 1,650 unit(s) shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 90 | €2.392 | €23.92 | - |
| 100 - 240 | €2.317 | €23.17 | €7.50 |
| 250 - 490 | €2.238 | €22.38 | €38.50 |
| 500 + | €2.165 | €21.65 | €113.50 |
*price indicative
- RS Stock No.:
- 175-3770
- Distrelec Article No.:
- 304-30-091
- Mfr. Part No.:
- PMC12 BK080
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Cable Gland | |
| Thread Size | M12 | |
| Maximum Cable Diameter | 6.5mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Polyamide 6 | |
| Colour | Black | |
| Series | FIT Wire Management | |
| IP Rating | IP66, IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Cable Gland | ||
Thread Size M12 | ||
Maximum Cable Diameter 6.5mm | ||
Minimum Cable Diameter 3mm | ||
Material Polyamide 6 | ||
Colour Black | ||
Series FIT Wire Management | ||
IP Rating IP66, IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals CSA, UL | ||
Belden FIT Wire Management Series Cable Gland, M12 Thread size, 3mm Minimum Cable Diameter - PMC12 BK080
This cable gland is designed for robust electrical cable management. It features an M12 thread, accommodating cable diameters between 3mm and 6.5mm. Constructed from PA 6 material, this slate cable gland provides exceptional performance in diverse environments, with IP66 and IP68 ratings ensuring water and dust resistance.
Features & Benefits
• Self-extinguishing material enhances fire safety in applications
• Wide temperature range allows operation in extreme conditions
• Locknut included for secure fastening during installation
• Durable construction ensures longevity and reduces maintenance costs
• Specifically designed for outdoor use to withstand harsh weather
• Effective sealing solution for electrical and mechanical applications
Applications
• Used with automation equipment for secure cable management
• Ideal for installations in outdoor and industrial settings
• Utilised in electronic devices requiring robust environmental protection
• Compatible for needing reliable dust and moisture barriers
What materials are used in this cable gland to ensure durability?
The body and cap are made of PA 6, while the seal is crafted from CR, providing resilience against environmental factors.
How does this product perform in extreme temperature environments?
It operates effectively within a temperature range of -30°C to +150°C, making it suitable for varied climates and conditions.
Can this cable gland be used in wet or outdoor conditions?
Yes, its IP66 and IP68 ratings ensure protection against moisture and dust, making it ideal for outdoor applications.
What is the significance of the self-extinguishing feature?
This feature enhances safety by reducing fire risks, conforming to stringent fire behaviour standards.
How is the installation process for this cable gland?
The locknut included ensures a secure fit, allowing for straightforward installation to manage cables efficiently.
Related links
- Alpha Wire FIT Wire Management Series Black Polyamide 6 Cable Gland 3 mm min. IP68, IP66
- Alpha Wire FIT Wire Management Series Black Polyamide 6 Cable Gland 3 mm min. IP66, IP68
- Alpha Wire FIT Wire Management Series Grey Chloroprene Rubber M12 Thread 6.5 mm
- Alpha Wire FIT Wire Management Series Metallic Metal Cable Gland 3 mm min. IP68, IP66
- Alpha Wire FIT Wire Management Series Black Polyamide 6 Cable Gland 19 mm min. IP66, IP68
- Alpha Wire FIT Wire Management Series Black Polyamide 6 Cable Gland 5 mm min. IP66, IP68
- Alpha Wire FIT Wire Management Series Black Polyamide 6 Cable Gland 10 mm min. IP66, IP68
- Alpha Wire FIT Wire Management Series Black Polyamide 6 Cable Gland 10 mm min. IP66, IP68
