Alpha Wire FIT Wire Management Series Black Polyamide Cable Gland, 1/2 in NPT Thread, 10 mm min., 16 mm max., IP68, IP66
- RS Stock No.:
- 175-3783
- Distrelec Article No.:
- 304-38-284
- Mfr. Part No.:
- PNC1/2W BK080
- Manufacturer:
- Alpha Wire
Get a bulk buy discount
Add 100 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€36.98
(exc. VAT)
€45.49
(inc. VAT)
In Stock
- 360 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 02 March 2027
- Plus 200 unit(s) shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 90 | €3.698 | €36.98 | - |
| 100 - 240 | €3.584 | €35.84 | 3% |
| 250 - 490 | €3.462 | €34.62 | 6% |
| 500 + | €3.343 | €33.43 | 9% |
*price indicative
- RS Stock No.:
- 175-3783
- Distrelec Article No.:
- 304-38-284
- Mfr. Part No.:
- PNC1/2W BK080
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Cable Gland | |
| Thread Size | 1/2 in NPT | |
| Maximum Cable Diameter | 16mm | |
| Minimum Cable Diameter | 10mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | FIT Wire Management | |
| IP Rating | IP68, IP66 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Cable Gland | ||
Thread Size 1/2 in NPT | ||
Maximum Cable Diameter 16mm | ||
Minimum Cable Diameter 10mm | ||
Material Polyamide | ||
Colour Black | ||
Series FIT Wire Management | ||
IP Rating IP68, IP66 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CSA, UL | ||
Alpha Wire FIT Series Cable Gland, Black, IP68 - PNC1/2W BK080
This cable gland from Alpha Wire is designed to meet the standards of safety and performance. With self-extinguishing properties and an IP66 rating, this product offers reliable protection for cables in various environments. Whether it's extreme temperatures or challenging conditions, this cable gland ensures optimal performance.
Features & Benefits
• Self-extinguishing material ensures added safety in case of fire incidents
• Provides excellent protection against dust and water ingress, making it ideal for outdoor use
• Accommodates cables up to 16mm in diameter for versatile applications
• Handles temperatures up to +150°C, making it suitable for high-temperature environments
• The included locknut ensures a secure and stable connection, preventing any loose connections
• Made from PA 6 for durability and reliability in demanding conditions
• FIT design ensures compatibility and consistency in performance
• NPT 1/2 in for easy installation and secure fit
Applications
• Ideal for use in outdoor installations where protection against dust and water is essential
• Can be used for high-temperature environments where standard cable glands may fail
• Suitable for a wide range of cable diameters, offering versatility in various applications
Can it withstand extreme temperatures?
It can handle temperatures ranging from -30°C to +150°C, ensuring reliable performance in challenging conditions.
Will it provide secure cable connections?
The locknut included ensures a stable connection, preventing any loose connections that could affect performance.
Is it suitable for outdoor installations?
Yes, the IP66 rating makes it ideal for outdoor use, providing protection against dust and water ingress.
Related links
- Alpha Wire FIT Wire Management Series Black Polyamide 6 Cable Gland 6 mm min. IP68,
- Alpha Wire FIT Wire Management Series Black Polyamide 6 Cable Gland 18 mm min. IP66, IP68
- Alpha Wire FIT Wire Management Series Grey Chloroprene Rubber 1/2 in NPT Thread 14
- Alpha Wire FIT Wire Management Series Black Polyamide 6 Cable Gland 5 mm min. IP68, IP66
- Alpha Wire FIT Wire Management Series Black Polyamide 6 Cable Gland 3 mm min. IP68, IP66
- Alpha Wire FIT Wire Management Series Black Polyamide 6 Cable Gland 13 mm min. IP68,
- Alpha Wire FIT Wire Management Series Black Polyamide 6 Cable Gland 5 mm min. IP68,
- Alpha Wire FIT Wire Management Series Black Polyamide 6 Cable Gland 5 mm min. IP68, IP66
