ABB NCG Series Black Nylon Cable Gland, M32 Thread, 18 mm min., 25 mm max., IP66, IP68

Subtotal (1 pack of 5 units)*

€13.66

(exc. VAT)

€16.80

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 24 unit(s), ready to ship from another location
Pack(s)
Per Pack
Per unit*
1 +€13.66€2.732

*price indicative

RS Stock No.:
176-7102
Mfr. Part No.:
7TCA303070R0106 NCG-M323B
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Thread Size

M32

Product Type

Cable Gland

Maximum Cable Diameter

25mm

Minimum Cable Diameter

18mm

Material

Nylon

Colour

Black

Series

NCG

IP Rating

IP66, IP68

Locknut Included

No

Hazardous Area Certification

ATEX, IECEx

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

Standards/Approvals

CSA, UL

ABB NCG Series Cable Gland, M32 Thread size, 25mm Maximum Cable Diameter - 7TCA303070R0106 NCG-M323B


This nylon cable gland is designed for the secure entry of electrical wiring. With an M32 thread size and a cable diameter range of 18mm to 25mm, it provides robust protection for non-armoured cables. Constructed from durable nylon and presented in a sleek black finish, it is built for various applications in both the industrial and electronic sectors.

Features & Benefits


• Non-armoured design simplifies installation for electrical applications

• Nylon construction ensures durability against environmental factors

• Black colour offers discreet integration into any setup

• Cable gland maximum diameter accommodates various cable sizes

• Thread length of 15mm ensures a reliable connection

• Custom locknut options enhance flexibility for installations

Applications


• Used for securing electrical wiring in panel building

• Suitable for light fittings and housing solutions

• Ideal for general-purpose in the automation sector

• Utilised in installations requiring compliance with BS514B and CSA standards

What are the benefits of using nylon for this component?


Nylon provides excellent resistance to mechanical stress and environmental exposure, ensuring longevity in diverse application settings. Its lightweight nature also aids in the ease of installation without compromising strength.

How does the thread size affect the installation process?


The M32 thread size facilitates a snug fit for cables, which enhances stability and prevents movement, crucial for maintaining electrical integrity. The compatibility with a defined cable range allows for optimal use without risking damage to the wiring.

What are the installation requirements for this cable gland?


It is recommended to use compatible tools for the M32 thread size during installation. Ensuring proper sealing can prevent dust and moisture ingress, which could otherwise compromise electrical safety.

Is there a specific procedure for determining cable diameter suitability?


The cable diameter must fall within the specified range of 18mm to 25mm. It’s advisable to measure cables accurately before installation to ensure a secure fit and prevent potential electrical issues.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy