RS PRO Cable Gland Kit, kit contents: 1 x Seal Dummy
- RS Stock No.:
- 185-6089
- Manufacturer:
- RS PRO
Subtotal (1 bag of 10 units)*
€39.50
(exc. VAT)
€48.60
(inc. VAT)
In Stock
- Plus 140 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | €3.95 | €39.50 |
*price indicative
- RS Stock No.:
- 185-6089
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Gland Kit | |
| Kit Contents | 1 x Seal Dummy | |
| Series | RS PRO | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Gland Kit | ||
Kit Contents 1 x Seal Dummy | ||
Series RS PRO | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
RS PRO Large Blind Seal
The RS PRO large blind seal has a 42.8mm x 42.8mm (L x W) dimension and it has a plug-in type mounting.
Features and Benefits
• Grey in colour
Applications
• Cable entry set
Certifications
• IP66 rated
Related links
- RS PRO 10 Cable Gland Kit, kit contents: 1 x Seal
- RS PRO 10 Cable Gland Kit M40
- RS PRO 10 Cable Gland Kit M32
- RS PRO 10 Cable Gland Kit M20
- Prysmian AXT-K Series 7 Cable Gland Kit 1 x Gland 1 x Seal Housing, 1 x
- Prysmian AXT Series 7 Cable Gland Kit 1 x Gland 1 x Seal Housing
- Prysmian AXT20 Series 7 Cable Gland Kit 1 x Gland 1 x Seal Housing, 1 x
- Prysmian KM409 Series 6 Cable Gland Kit 1 x Gland Nut 1 x Shroud
