Hammond 1552C Series Black Thermoplastic Elastomer Cable Gland Kit, PG13.5 Thread, 2 mm min., 6 mm max., IP54
- RS Stock No.:
- 200-6035
- Mfr. Part No.:
- 1552CPGKITBK
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€7.51
(exc. VAT)
€9.24
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €7.51 |
*price indicative
- RS Stock No.:
- 200-6035
- Mfr. Part No.:
- 1552CPGKITBK
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Thread Size | PG13.5 | |
| Product Type | Cable Gland Kit | |
| Maximum Cable Diameter | 6mm | |
| Minimum Cable Diameter | 2mm | |
| Material | Thermoplastic Elastomer | |
| Colour | Black | |
| Series | 1552C | |
| IP Rating | IP54 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Thread Size PG13.5 | ||
Product Type Cable Gland Kit | ||
Maximum Cable Diameter 6mm | ||
Minimum Cable Diameter 2mm | ||
Material Thermoplastic Elastomer | ||
Colour Black | ||
Series 1552C | ||
IP Rating IP54 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, UL 94V-0 | ||
- COO (Country of Origin):
- CN
Hammond Cable Gland Kit, Fastenings Included, Flame-Retardant - 1552C Series - 1552CPGKITBK
Got a size-C enclosure from Hammond's 1552 series and want to add an outlet for internal wiring? Opt for this rubberized cable gland kit. It includes a replacement PC end panel for your existing enclosure. You'll find an integrated flexible TPE cable gland for running wires into or out of the box. There's also a cable tie-down and two compatible screws in the kit so you can firmly anchor your cable inside. This adaptable gland accepts wires between 2 and 6mm in diameter, making it a safe bet for commonly used wiring.
Features & Benefits
• TPE gland construction stops moisture from getting in, which keeps your enclosed electronics safe from harm
• PC end plate resists impacts and abrasion, making it a reliable option in tough industrial settings
• Flame-retardant materials prevent the spread of flames if there's a fire
Applications
• Industrial process and control
• Testing and measurement devices
• Manufacturing facilities
Does this cable gland kit have an IP rating?
Yes. When properly installed, the kit achieves an IP54 rating, meaning it resists most dust and withstands splashes of water from all directions.
Related links
- Hammond 1552C Series Grey Thermoplastic Elastomer Cable Gland Kit 2 mm min. IP54
- Hammond 1552D Series Black Thermoplastic Elastomer Cable Gland Kit 2 mm min. IP54
- Icotek KEL Series Grey Elastomer Cable Gland Kit 3.2 mm min. IP54
- Icotek KEL Series Grey Elastomer Cable Gland Kit 15 mm max., IP54
- Icotek KEL Series Grey Polycarbonate Cable Gland Kit 17 mm max., IP54
- Icotek KEL Series Black PG13.5 Thread IP54
- Icotek KEL Series Grey Elastomer Cable Gland Kit 1.5 mm min. IP66
- Icotek KEL Series Grey Elastomer Cable Gland Kit 1.5 mm min. IP66
