RS PRO Silver Metal Cable Gland, PG11 Thread, 5 mm min., 10 mm max., IP68
- RS Stock No.:
- 201-7082
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.71
(exc. VAT)
€5.79
(inc. VAT)
In Stock
- 261 unit(s) ready to ship from another location
- Plus 175 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €4.71 |
| 10 - 49 | €4.55 |
| 50 - 99 | €3.94 |
| 100 + | €3.64 |
*price indicative
- RS Stock No.:
- 201-7082
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Gland | |
| Thread Size | PG11 | |
| Maximum Cable Diameter | 10mm | |
| Minimum Cable Diameter | 5mm | |
| Material | Metal | |
| Colour | Silver | |
| Series | RS PRO | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Gland | ||
Thread Size PG11 | ||
Maximum Cable Diameter 10mm | ||
Minimum Cable Diameter 5mm | ||
Material Metal | ||
Colour Silver | ||
Series RS PRO | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
RS PRO PG11 Cable Gland with Locknut
The RS PRO range of cable glands keeps on improving. We are pleased to offer a series of PG11 cable glands with locking nut, made from nickel-plated brass and designed for use in electrical cable installations. These IP68 cable glands are perfect for protecting cables from water ingress and dust for both internal and external applications.
Features and Benefits
• PG11 x 1.5
• Protect cables
• Completely sealed against dust
• Excellent water resistance
• Locknut and seal supplied
• High-quality nickel-plated brass
Specification
• Cable Diameter 5 – 10 mm
• External Thread: PG11
• Material: Brass Nickel Plated
• Temperature Range: -40°C to 100 °C
• Degree of Protection: IP68
• Wrench Size 1: 20 mm
• Thread Length: 6 mm
• Tightening Torque: 5 Nm
What is a cable gland?
Cable glands are a standard cable entry device. They are handy accessories for ensuring a tight seal and complete protection from the area which the cable is feeding into. They work by being screwed into an already threaded hole or socket. The wire, still sealing the wall or enclosure, will then enter through the carefully sized hole. RS PRO nickel plated brass cable glands are rated at IP68, which provide excellent use within indoor or outdoor environments.
What are cable glands used for?
There are various types of applications that would benefit from or require a cable gland. Used by electrical engineers who need to run cables and wires through to an area that will need to be enclosed or sealed. Typical applications include;
• Machinery with delicate internals
• Telecommunications
• Flowmeters
• Underwater power generators
Related links
- Alpha Wire FIT Wire Management Series Metallic Metal Cable Gland 5 mm min. IP68, IP66
- Hammond 1427NCG Series Grey Nylon Cable Gland 5 mm min. IP68
- Hammond 1427NCG Series Black Nylon Cable Gland 5 mm min. IP68
- RS PRO Metallic Nickel Plated Brass Cable Gland 5 mm min. IP68
- RS PRO Black Polyamide 66 Cable Gland 5 mm min. IP68
- RS PRO Grey Polyamide 66 Cable Gland 5 mm min. IP68
- RS PRO Metric Thread Series Grey Polyamide 66 Cable Gland 5 mm min. IP68
- RS PRO RS PRO Series Metallic Brass Cable Gland 5 mm min. IP68
