Rittal 2410001 Series Metallic Stainless Steel Cable Gland, M25 Thread, 12 mm min., 17 mm max., IP68
- RS Stock No.:
- 206-1267
- Mfr. Part No.:
- 2410031
- Manufacturer:
- Rittal
Subtotal (1 pack of 5 units)*
€223.21
(exc. VAT)
€274.55
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €223.21 | €44.642 |
*price indicative
- RS Stock No.:
- 206-1267
- Mfr. Part No.:
- 2410031
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Thread Size | M25 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 17mm | |
| Minimum Cable Diameter | 12mm | |
| Material | Stainless Steel | |
| Colour | Metallic | |
| Series | 2410001 | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | UL, VDE Approved | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Thread Size M25 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 17mm | ||
Minimum Cable Diameter 12mm | ||
Material Stainless Steel | ||
Colour Metallic | ||
Series 2410001 | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals UL, VDE Approved | ||
- COO (Country of Origin):
- DE
Rittal Cable Gland, M25 Thread, 12 to 17mm Cable Diameter - 2410001 Series - 2410031
Protect cable ends in your industrial equipment using this cable gland from Rittal. As it's made from a durable steel material, it's resistant to impact and corrosion for use in harsh industrial conditions. The gland has a smooth surface that's easy to clean, so it's an ideal choice for use in hygienic applications where frequent washdowns are necessary. As it comes in a pack of five, you'll have plenty in stock for multiple applications.
Features & Benefits
• IP68 rating indicates protection against dust and immersion in 1.5m of water for up to 30 minutes
• Accommodates cables ranging from 12 to 17mm in diameter for versatility
• Broad operating temperature range of -20°C to +100°C for use in demanding environments
Applications
• Pharmaceutical industries
• Food and beverage factories
• Chemical production
What's a locknut?
A locknut, like the one supplied with this cable gland, ensures connections are held securely in place to withstand knocks and vibration.
Related links
- ABB Glands Series Metallic Stainless Steel Cable Gland 12 mm min. IP69 IP68
- ABB Glands Series Metallic Stainless Steel Cable Gland 12 mm min. IP69 IP66, IP67
- WISKA VentGLAND Series Metallic Stainless Steel Cable Gland 9 mm min. IP68, IP69K
- Rittal HD Series Metallic Stainless Steel Cable Gland 17 mm min. IP69
- Rittal HD Series Metallic Stainless Steel Cable Gland 3 mm min. IP68
- ABB Glands Series Metallic Stainless Steel Cable Gland 12 mm min. IP66 IP69
- Rittal SZ Series Metallic Brass Cable Gland 17 mm min. IP68
- Alpha Wire FIT Wire Management Series Metallic Metal Cable Gland 11 mm min. IP66, IP68
