Phoenix Contact HC-B-GB Series Black Polyamide Cable Gland, M32 Thread, 13 mm min., 21 mm max., IP66

Subtotal (1 unit)*

€12.30

(exc. VAT)

€15.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.30

*price indicative

RS Stock No.:
207-2096
Mfr. Part No.:
1414662
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Gland

Thread Size

M32

Maximum Cable Diameter

21mm

Minimum Cable Diameter

13mm

Material

Polyamide

Colour

Black

Series

HC-B-GB

IP Rating

IP66

Locknut Included

Yes

Hazardous Area Certification

No

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Standards/Approvals

EAC-RoHS/EAC Ex

COO (Country of Origin):
PL
The Phoenix Contact Set consisting of EVO plastic adapter and plastic screw connection with bending armor rod.

Housing body = PA material with protection sleeve

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy