Phoenix Contact HC-B-GTRS Series Silver Nickel Plated Brass Cable Gland, M20 Thread, 6 mm min., 13 mm max., IP66, IP67
- RS Stock No.:
- 207-5707
- Mfr. Part No.:
- 1414656
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€9.32
(exc. VAT)
€11.46
(inc. VAT)
- RS Stock No.:
- 207-5707
- Mfr. Part No.:
- 1414656
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M20 | |
| Maximum Cable Diameter | 13mm | |
| Minimum Cable Diameter | 6mm | |
| Material | Nickel Plated Brass | |
| Colour | Silver | |
| Series | HC-B-GTRS | |
| IP Rating | IP66, IP67 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EAC-RoHS/EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M20 | ||
Maximum Cable Diameter 13mm | ||
Minimum Cable Diameter 6mm | ||
Material Nickel Plated Brass | ||
Colour Silver | ||
Series HC-B-GTRS | ||
IP Rating IP66, IP67 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EAC-RoHS/EAC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact cable which is consisting of set of adapter. It is made up of metal material and silver in color.
Degree of protection IP66, IP67
Ambient temperature -40 °C to 100 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-B-GTRS Series Black Polyamide Cable Gland 6 mm min. IP66
- Phoenix Contact HC-B-GTRS Series Silver Nickel Plated Brass Cable Gland 13 mm min. IP66, IP67
- Phoenix Contact HC-B-GTRS Series Silver Nickel Plated Brass Cable Gland 16 mm min. IP66, IP67
- Phoenix Contact HC-B-GTRS Series Silver Nickel Plated Brass Cable Gland 9 mm min. IP67, IP66
- Phoenix Contact HC-B-GTRS Series Black Polyamide Cable Gland 13 mm min. IP66
- Phoenix Contact HC-B-GTRS Series Black Polyamide Cable Gland 17 mm min. IP66
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 6 mm min. IP68, IP66
- Phoenix Contact G-INB Series Silver Nickel Plated Brass Cable Gland 6 mm min. IP68 IP67

