RS PRO Metallic Brass Cable Gland, PG29 Thread, 18 mm min., 25 mm max., IP68
- RS Stock No.:
- 208-4384
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€7.84
(exc. VAT)
€9.64
(inc. VAT)
In Stock
- 639 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.84 |
*price indicative
- RS Stock No.:
- 208-4384
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Gland | |
| Thread Size | PG29 | |
| Maximum Cable Diameter | 25mm | |
| Minimum Cable Diameter | 18mm | |
| Material | Brass | |
| Colour | Metallic | |
| Series | RS PRO | |
| IP Rating | IP68 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Gland | ||
Thread Size PG29 | ||
Maximum Cable Diameter 25mm | ||
Minimum Cable Diameter 18mm | ||
Material Brass | ||
Colour Metallic | ||
Series RS PRO | ||
IP Rating IP68 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO IP68 PG Type Cable Glands
From the trusted RS Pro brand, a range of IP68 nickel-plated brass cable glands for use with unarmoured cable. The hexagon-shaped glands offer excellent cable retention and optimal strain relief ensuring a secure termination is maintained. The RS Pro PG type cable glands are constructed from nickel-plated brass with PA nylon fixture material ensuring excellent resistance to oils, fuels, water, silicone greases and hydraulic fluids whilst maintaining high abrasion resistance and high tensile strength. With a choice of PG9 up to PG29 threads and various cable diameters, the RS PRO range of hexagon glands offers electrical engineers a reliable solution for numerous applications.
Features and Benefits
Applications
Cable glands are used throughout many industries to terminate and seal cable entries into electrical equipment and enclosures. They are vital accessories in ensuring cables are fitted and retained correctly providing a secure connection. Some of the most common areas to find cable glands are:
Robotics
Moving machine parts
Electrical Installations
Lighting
Wind and Solar
New Energy Vehicles
Environment
These RS PRO hexagon compression glands have an IP68 ingress protection rating. They are designed for use in areas that require dust and waterproof protection for extended periods of time.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Metallic Nickel Plated Brass Cable Gland 18 mm min. IP68
- Alpha Wire FIT Wire Management Series Metallic Metal Cable Gland 18 mm min. IP68, IP66
- Entrelec 1SNG Series Brass Brass Cable Gland 18 mm min. IP66, IP68
- Hummel HSK-M Series Nickel Plated Brass Cable Gland 18 mm min. IP68, IP69K
- Hammond 1427BCG Series Grey Nickel Plated Brass Cable Gland 18 mm min. IP68
- RS PRO Metallic Nickel Plated Brass Cable Gland 18 mm min. IP68
- RS PRO Black Polyamide 66 Cable Gland 18 mm min. IP68
- RS PRO Grey Polyamide 66 Cable Gland 18 mm min. IP68
