RS PRO Black Polyamide 66 Cable Gland, M12 Thread, 3 mm min., 6.5 mm max., IP68
- RS Stock No.:
- 210-1320
- Manufacturer:
- RS PRO
Subtotal (1 bag of 5 units)*
€11.48
(exc. VAT)
€14.12
(inc. VAT)
Temporarily out of stock
- 45 unit(s) shipping from 13 January 2027
- Plus 176 unit(s) shipping from 02 March 2027
- Plus 80 unit(s) shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €11.48 | €2.296 |
*price indicative
- RS Stock No.:
- 210-1320
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Gland | |
| Thread Size | M12 | |
| Maximum Cable Diameter | 6.5mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Polyamide 66 | |
| Colour | Black | |
| Series | RS PRO | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94V-2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Gland | ||
Thread Size M12 | ||
Maximum Cable Diameter 6.5mm | ||
Minimum Cable Diameter 3mm | ||
Material Polyamide 66 | ||
Colour Black | ||
Series RS PRO | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94V-2 | ||
- COO (Country of Origin):
- TW
RS PRO Nylon 66 Cable Gland
Introducing the range of RS PRO Nylon 66 Cable Glands, ideal for use in a range of cable and wiring applications in a wide variety of industrial environments. The Nylon 66 material makes these cable glands highly durable and able to perform at their very best even with high temperatures often found in challenging environments. These glands have metric threads which provide strain relief for cables, preventing them from breaking and ensuring their reliability and stability. In addition to this, the connector is IP68 rated making it ultra-durable, protecting the internal connections and delicate wiring, making it an ideal solution where a rugged and reliable connection is required in harsh environments.
Features and Benefits:
Applications:
Cable glands, also known as cable connectors are essential when it comes to terminating cables in a hazardous or harsh environment. They offer ingress protection, sealing and grounding which are all a necessity when it comes to safely passing a wire or a cable through an enclosure and can be found in a range of industries like:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Black Polyamide 66 Cable Gland 3 mm min. IP68
- HellermannTyton NGM Series Black Polyamide 66 Cable Gland 3 mm min. IP68
- RS PRO White Polyamide 66 Cable Gland 3 mm min. IP68
- HellermannTyton NGM Series Red Polyamide 66 Cable Gland 3 mm min. IP68
- HellermannTyton NGM Series Grey Polyamide 66 Cable Gland 3 mm min. IP68
- HellermannTyton NGM Series White Polyamide 66 Cable Gland 3 mm min. IP68
- RS PRO Grey Polyamide 66 Cable Gland 3 mm min. IP68
- RS PRO Metric Thread Type Series Grey Polyamide 66 Cable Gland 3 mm min. IP68
