HellermannTyton GH Series 10 Cable Conduit Fitting, M16

Image representative of range

Subtotal (1 bag of 10 units)*

€54.46

(exc. VAT)

€66.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€54.46€5.446

*price indicative

RS Stock No.:
218-1497
Mfr. Part No.:
166-22201 HG13-90-M16-PA66-BK
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Conduit Fitting

Number of Pieces

10

Series

GH

Standards/Approvals

ANSI/UL 1696, CSA -C22.2 No.227.3, RoHS, UL 94V-2, UL E325250

Thread Size

M16

COO (Country of Origin):
GB

The HellermannTyton elbow fitting with fixed external thread has IP66 protection class. It has M16 thread type.


One piece, fast fit

High pull-off strength

Highly resistant to solvents and oils

Free of halogen, sulphur and phosphorus

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy