HellermannTyton GH Series Black Polyamide Cable Conduit Fitting, M25 Thread, IP66

Image representative of range

Subtotal (1 bag of 10 units)*

€54.97

(exc. VAT)

€67.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€54.97€5.497

*price indicative

RS Stock No.:
218-1523
Mfr. Part No.:
166-21026 HG25-S-M25-PA66-BK
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Conduit Fitting

Thread Size

M25

Material

Polyamide

Colour

Black

Series

GH

IP Rating

IP66

Locknut Included

Yes

Hazardous Area Certification

No

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

135°C

Standards/Approvals

cURus, HF, RoHS

COO (Country of Origin):
GB

The HellermannTyton straight fitting with external thread has IP66 protection class. It has M25 thread Size.


It has high pull-off strength

It is highly resistant to solvents and oils

It is free of halogen, sulphur and phosphorus

It has metric threads supplied with locknuts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy