HellermannTyton GHL Series Black Polyamide Cable Conduit Fitting, M25 Thread, IP68
- RS Stock No.:
- 218-1545
- Mfr. Part No.:
- 166-21604 HGL28-S-M25-PA66/TPE-BK
- Manufacturer:
- HellermannTyton
Image representative of range
Subtotal (1 bag of 10 units)*
€61.22
(exc. VAT)
€75.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €61.22 | €6.122 |
*price indicative
- RS Stock No.:
- 218-1545
- Mfr. Part No.:
- 166-21604 HGL28-S-M25-PA66/TPE-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Thread Size | M25 | |
| Product Type | Cable Conduit Fitting | |
| Material | Polyamide | |
| Colour | Black | |
| Series | GHL | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 135°C | |
| Minimum Operating Temperature | -50°C | |
| Standards/Approvals | cURus, HF, RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Thread Size M25 | ||
Product Type Cable Conduit Fitting | ||
Material Polyamide | ||
Colour Black | ||
Series GHL | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 135°C | ||
Minimum Operating Temperature -50°C | ||
Standards/Approvals cURus, HF, RoHS | ||
- COO (Country of Origin):
- GB
The HellermannTyton straight fitting with external thread has IP68 protection class. It has M25 thread Size. It has block colour.
It has high pull-off strength
It is highly resistant to solvents and oils
It is free of halogen, sulphur and phosphorus
It has metric threads supplied with locknuts
Related links
- HellermannTyton GHL Series Black Polyamide Cable Conduit Fitting IP68
- HellermannTyton GHL Series Black Polyamide Cable Conduit Fitting IP68
- HellermannTyton GHL Series Black Polyamide Cable Conduit Fitting IP68
- HellermannTyton GHL Series Black Polyamide Cable Conduit Fitting IP68
- HellermannTyton GHL Series Black Polyamide Cable Conduit Fitting IP68
- HellermannTyton GHL Series Black Polyamide Cable Conduit Fitting IP68
- HellermannTyton Conduit 28 mm Nominal Size Polyamide 66, Black IP68 rating
- HellermannTyton GH Series Black Polyamide Cable Conduit Fitting IP66
