RS Better World
Schneider Electric ISM7 Series Grey Polyamide 6 Cable Gland, M16 Thread, 4 mm min., 8 mm max., IP68
- RS Stock No.:
- 219-8843
- Mfr. Part No.:
- ISM71502
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 20 units)*
€33.99
(exc. VAT)
€41.81
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €33.99 | €1.70 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 219-8843
- Mfr. Part No.:
- ISM71502
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Gland | |
| Thread Size | M16 | |
| Maximum Cable Diameter | 8mm | |
| Minimum Cable Diameter | 4mm | |
| Material | Polyamide 6 | |
| Colour | Grey | |
| Series | ISM7 | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | China RoHS, EU RoHS | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Gland | ||
Thread Size M16 | ||
Maximum Cable Diameter 8mm | ||
Minimum Cable Diameter 4mm | ||
Material Polyamide 6 | ||
Colour Grey | ||
Series ISM7 | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals China RoHS, EU RoHS | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
- COO (Country of Origin):
- TR
The Schneider Electric range Thorsman Glands product type is cable gland and colour is grey. Thread size is M16 and diameter 4 to 8.
Green Premium product
Mercury free
REACh free of SVHC
Related links
- Schneider Electric ISM7 Series Grey Polyamide 6 Cable Gland 17 mm min. IP68
- Schneider Electric ISM7 Series Grey Polyamide 6 Cable Gland 21 mm min. IP68
- Entrelec 1SNG Series Grey Polyamide 6 Cable Gland 4 mm min. IP68, IP66
- Entrelec 1SNG Series Light Grey Polyamide 6 Cable Gland 4 mm min. IP68, IP66
- Entrelec 1SNG Series Light Grey Polyamide 6 Cable Gland 4 mm min. IP66, IP68
- SIB SIB-TEC Series Grey Polyamide 6 Cable Gland 2.5 mm min. IP68
- SIB WADI-TEC Series Grey Polyamide 6 Cable Gland 4.5 mm min. IP68
- Legrand Grey Polyamide Cable Gland 4 mm min. IP68
