Bopla Light Grey Polyamide Cable Gland, M25 Thread, 3 mm min., 8 mm max., IP69
- RS Stock No.:
- 220-7062
- Mfr. Part No.:
- 12002404 MBF 25-USB
- Manufacturer:
- Bopla
Subtotal (1 unit)*
€7.44
(exc. VAT)
€9.15
(inc. VAT)
In Stock
- 370 unit(s) ready to ship from another location
- Plus 75 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.44 |
*price indicative
- RS Stock No.:
- 220-7062
- Mfr. Part No.:
- 12002404 MBF 25-USB
- Manufacturer:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Thread Size | M25 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 8mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Polyamide | |
| Colour | Light Grey | |
| IP Rating | IP69 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Thread Size M25 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 8mm | ||
Minimum Cable Diameter 3mm | ||
Material Polyamide | ||
Colour Light Grey | ||
IP Rating IP69 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
The Bopla Cable gland with slotted sealing insert is made of polyamide and has light grey colour.
Protection class is IP 66/68
Related links
- Bopla Light Grey Polyamide Cable Gland 3 mm min. IP69
- Bopla Light Grey Polyamide Cable Gland 3 mm min. IP69
- TE Connectivity Light Grey Polyamide Cable Gland 4 mm min. IP69
- TE Connectivity Light Grey Polyamide Cable Gland 4 mm min. IP69
- TE Connectivity Light Grey Polyamide Cable Gland 4 mm min. IP69
- TE Connectivity Light Grey Polyamide Cable Gland 4 mm min. IP69
- TE Connectivity Light Grey Polyamide Cable Gland 4 mm min. IP69
- Lapp SKINTOP ST Series Silver Grey Polyamide Cable Gland 9 mm min. IP68, IP69
